Part Details for 0010013046 by Molex
Overview of 0010013046 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0010013046
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM9124-ND
|
DigiKey | CONN RCPT HSG 4POS 5.08MM Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
32550 In Stock |
|
$0.2959 / $0.6300 | Buy Now |
DISTI #
V99:2348_07465934
|
Arrow Electronics | Conn Housing F 4 POS 5.08mm Crimp ST Cable Mount Natural SPOX™ Bag Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2137 | Americas - 4578 |
|
$0.2500 / $0.3779 | Buy Now |
DISTI #
MOL10-01-3046
|
Heilind Electronics | 4CKT 5.08MM KK SPOX HOUS 519704 | Americas - 0 in Stock7500 On Order |
|
$0.2735 / $0.2915 | Buy Now |
DISTI #
67022133
|
Verical | Conn Housing F 4 POS 5.08mm Crimp ST Cable Mount Natural SPOX™ Bag Min Qty: 15 Package Multiple: 1 Date Code: 2137 | Americas - 4578 |
|
$0.3779 | Buy Now |
DISTI #
10-01-3046
|
TTI | Headers & Wire Housings 4P .200 SPOX HSG RoHS: Compliant pbFree: Pb-Free Min Qty: 16 Package Multiple: 1 Container: Bulk |
Americas - 1455 In Stock |
|
$0.2380 / $0.3150 | Buy Now |
DISTI #
0010013046
|
Avnet Asia | Conn Housing F 4 POS 5.08mm Crimp ST Cable Mount Bag (Alt: 0010013046) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 0010013046
0010013046 CAD Models
0010013046 Part Data Attributes
|
0010013046
Molex
Buy Now
|
Compare Parts:
0010013046
Molex
|
Samacsys Manufacturer | Molex |