Part Details for 0010021057 by Molex
Overview of 0010021057 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 0010021057
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0010021057
|
Avnet Americas | Conn Unshrouded Header HDR 5 POS 5.08mm Solder ST Thru-Hole Bag - Bulk (Alt: 0010021057) RoHS: Compliant Min Qty: 12000 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ |
Part Details for 0010021057
0010021057 CAD Models
0010021057 Part Data Attributes:
|
0010021057
Molex
Buy Now
Datasheet
|
Compare Parts:
0010021057
Molex
Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-2 |
Alternate Parts for 0010021057
This table gives cross-reference parts and alternative options found for 0010021057. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0010021057, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5569-05A4S-210 | Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal | Molex | 0010021057 vs 5569-05A4S-210 |
178498-9 | CONNECTOR, 5 CONTACT(S), MALE, POWER CONNECTOR, SOLDER | TE Connectivity | 0010021057 vs 178498-9 |
46007-1705 | Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal | Molex | 0010021057 vs 46007-1705 |
46007-5505 | Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal | Molex | 0010021057 vs 46007-5505 |
0359790510 | Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 0010021057 vs 0359790510 |
IPL1-105-03-S-SH-K | Rectangular Power Connector, 5 Contact(s), Male, Surface Mount Terminal | Samtec Inc | 0010021057 vs IPL1-105-03-S-SH-K |
1-178488-6 | 5 CONTACT(S), MALE, POWER CONNECTOR, SOLDER | TE Connectivity | 0010021057 vs 1-178488-6 |
2000-206-200 | Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal | Methode Electronics Inc | 0010021057 vs 2000-206-200 |
43160-6705 | Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 0010021057 vs 43160-6705 |
0436500500 | Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal, | Molex | 0010021057 vs 0436500500 |