Part Details for 0010081062 by Molex
Overview of 0010081062 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0010081062
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM22525-ND
|
DigiKey | CONN HEADER VERT 6POS 5.08MM Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
4062 In Stock |
|
$0.4038 / $1.0300 | Buy Now |
DISTI #
0010081062
|
Avnet Americas | Conn Unshrouded Header HDR 6 POS 5.08mm Solder ST Thru-Hole Bag - Bulk (Alt: 0010081062) RoHS: Compliant Min Qty: 2100 Package Multiple: 2100 Container: Bulk | 0 |
|
$0.4891 | Buy Now |
DISTI #
MOL10-08-1062
|
Heilind Electronics | 5.08MM KK HDR VT RPIN VRB 5SN 6CKT | Americas - 0 in Stock |
|
$0.4767 / $0.6150 | Buy Now |
Part Details for 0010081062
0010081062 CAD Models
0010081062 Part Data Attributes
|
0010081062
Molex
Buy Now
|
Compare Parts:
0010081062
Molex
|
Samacsys Manufacturer | Molex |