Part Details for 0010081101 by Molex
Overview of 0010081101 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for 0010081101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM13096-ND
|
DigiKey | CONN HEADER VERT 10POS 5.08MM Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
1070 In Stock |
|
$0.8256 / $1.7100 | Buy Now |
DISTI #
0010081101
|
Avnet Americas | Conn Unshrouded Header HDR 10 POS 5.08mm Solder ST Thru-Hole Bag - Bulk (Alt: 0010081101) RoHS: Compliant Min Qty: 2100 Package Multiple: 1050 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7819 / $1.0941 | Buy Now |
DISTI #
V79:2366_27141759
|
Arrow Electronics | Conn Unshrouded Header HDR 10 POS 5.08mm Solder ST Top Entry Thru-Hole KK Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1712 | Americas - 69 |
|
$0.7287 / $1.0580 | Buy Now |
DISTI #
MOL10-08-1101
|
Heilind Electronics | 5.08MM KK HDR VT RPIN VRA 5SN 10CKT | Americas - 0 in Stock |
|
$0.7757 / $0.9385 | Buy Now |
DISTI #
65170644
|
Verical | Conn Unshrouded Header HDR 10 POS 5.08mm Solder ST Top Entry Thru-Hole KK Bag RoHS: Compliant Min Qty: 9 Package Multiple: 1 Date Code: 1712 | Americas - 69 |
|
$0.7287 / $1.0580 | Buy Now |
DISTI #
10-08-1101
|
TTI | Headers & Wire Housings .200 KK HEADER RoHS: Compliant pbFree: Pb-Free Min Qty: 2100 Package Multiple: 1 Container: Bulk |
Americas - 2 In Stock |
|
$0.6900 / $0.8600 | Buy Now |
DISTI #
0010081101
|
Avnet Americas | Conn Unshrouded Header HDR 10 POS 5.08mm Solder ST Thru-Hole Bag - Bulk (Alt: 0010081101) RoHS: Compliant Min Qty: 2100 Package Multiple: 1050 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7819 / $1.0941 | Buy Now |
Part Details for 0010081101
0010081101 CAD Models
0010081101 Part Data Attributes:
|
0010081101
Molex
Buy Now
Datasheet
|
Compare Parts:
0010081101
Molex
Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 5.08 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-2 |