Part Details for 0010085021 by Molex
Overview of 0010085021 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0010085021
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM4333-ND
|
DigiKey | CONN HEADER VERT 2POS 5.08MM Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
3155 In Stock |
|
$0.3200 / $0.8400 | Buy Now |
DISTI #
MOL10-08-5021
|
Heilind Electronics | KK200 POL WAFER ASSEMBLY 2599 02A | Americas - 0 in Stock |
|
$0.3285 / $0.3667 | Buy Now |
DISTI #
10-08-5021
|
TTI | Headers & Wire Housings 5.08MM 2P VERT HDR W/POLAR BACKWL RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Bulk |
Americas - 4000 In Stock |
|
$0.2930 / $0.3500 | Buy Now |
DISTI #
0010085021
|
Avnet Asia | Conn Wire to Board HDR 2 POS 5.08mm Solder ST Thru-Hole Bag (Alt: 0010085021) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 0010085021
0010085021 CAD Models
0010085021 Part Data Attributes
|
0010085021
Molex
Buy Now
Datasheet
|
Compare Parts:
0010085021
Molex
Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 5.08 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-2 |
Alternate Parts for 0010085021
This table gives cross-reference parts and alternative options found for 0010085021. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0010085021, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10-08-5021 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Molex | 0010085021 vs 10-08-5021 |