Part Details for 0010085121 by Molex
Overview of 0010085121 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0010085121
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM13097-ND
|
DigiKey | CONN HEADER VERT 12POS 5.08MM Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
1043 In Stock |
|
$0.9167 / $2.1600 | Buy Now |
DISTI #
0010085121
|
Avnet Americas | Conn Wire to Board HDR 12 POS 5.08mm Solder ST Thru-Hole Bag - Bulk (Alt: 0010085121) RoHS: Compliant Min Qty: 1800 Package Multiple: 900 Container: Bulk | 0 |
|
$0.8843 | Buy Now |
DISTI #
MOL10-08-5121
|
Heilind Electronics | KK200 POL WAFER ASSEMBLY 2599 12A | Americas - 0 in Stock |
|
$0.9052 / $1.0954 | Buy Now |
Part Details for 0010085121
0010085121 CAD Models
0010085121 Part Data Attributes
|
0010085121
Molex
Buy Now
Datasheet
|
Compare Parts:
0010085121
Molex
Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 5.08 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-2 |
Alternate Parts for 0010085121
This table gives cross-reference parts and alternative options found for 0010085121. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0010085121, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
861512-10A | Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 0010085121 vs 861512-10A |
39981-0412 | Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 0010085121 vs 39981-0412 |
39860-1112 | Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Molex | 0010085121 vs 39860-1112 |
861612 | Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Molex | 0010085121 vs 861612 |
868612 | Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Molex | 0010085121 vs 868612 |
0010511121 | Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Molex | 0010085121 vs 0010511121 |
869612-G30 | Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 0010085121 vs 869612-G30 |
10-45-5121 | Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 0010085121 vs 10-45-5121 |
38-00-7899 | Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 0010085121 vs 38-00-7899 |
39860-0812 | Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 0010085121 vs 39860-0812 |