Part Details for 0010112023 by Molex
Overview of 0010112023 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0010112023
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM2601-ND
|
DigiKey | CONN RCPT HSG 2POS 2.54MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
61543 In Stock |
|
$0.0742 / $0.1800 | Buy Now |
DISTI #
0010112023
|
Avnet Americas | Conn Housing RCP 2 POS 2.54mm Crimp ST Bag - Bulk (Alt: 0010112023) RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 20715265000 Factory Stock |
|
$0.0915 | Buy Now |
DISTI #
MOL10-11-2023
|
Heilind Electronics | KK 100 HOUSING CRIMP RAMP 2 CK | Americas - 154653 in Stock |
|
$0.0664 / $0.0840 | Buy Now |
DISTI #
10-11-2023
|
TTI | Headers & Wire Housings HOUSING 2 POS RoHS: Compliant pbFree: Pb-Free Min Qty: 60 Package Multiple: 1 Container: Bulk |
Americas - 44646 In Stock |
|
$0.0630 / $0.0840 | Buy Now |
DISTI #
0010112023
|
Avnet Americas | Conn Housing RCP 2 POS 2.54mm Crimp ST Bag - Bulk (Alt: 0010112023) RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 20715265000 Factory Stock |
|
$0.0915 | Buy Now |
DISTI #
0010112023
|
Avnet Americas | Conn Housing RCP 2 POS 2.54mm Crimp ST Bag - Bulk (Alt: 0010112023) RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 20715265000 Factory Stock |
|
$0.0915 | Buy Now |
DISTI #
MOL10-11-2023
|
Interstate Connecting Components | KK 100 HOUSING CRIMP RAMP 2 CK | 25775 |
|
$0.0664 / $0.0840 | Buy Now |
DISTI #
000000000000038243
|
Sager | Headers & Wire Housings KK 100 Housing Crimp Ramp 2 Ckt Min Qty: 10 | 66059 |
|
$0.0600 / $0.0800 | Buy Now |
DISTI #
0010112023
|
Avnet Asia | Conn Housing RCP 2 POS 2.54mm Crimp ST Bag (Alt: 0010112023) RoHS: Compliant Min Qty: 50000 Package Multiple: 5000 | 0 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1520 |
|
$0.0800 / $0.1200 | Buy Now |
Part Details for 0010112023
0010112023 CAD Models
0010112023 Part Data Attributes
|
0010112023
Molex
Buy Now
Datasheet
|
Compare Parts:
0010112023
Molex
Board Connector, 2 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking, Natural Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 |
Alternate Parts for 0010112023
This table gives cross-reference parts and alternative options found for 0010112023. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0010112023, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
65039-235ELF | Board Connector, 2 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Latch, Black Insulator | Amphenol FCi | 0010112023 vs 65039-235ELF |