Part Details for 0010112033 by Molex
Overview of 0010112033 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0010112033
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM2602-ND
|
DigiKey | CONN RCPT HSG 3POS 2.54MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
46363 In Stock |
|
$0.0753 / $0.1800 | Buy Now |
DISTI #
0010112033
|
Avnet Americas | Conn Housing RCP 3 POS 2.54mm Crimp ST Bag - Bulk (Alt: 0010112033) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 44044 |
|
$0.0594 / $0.0694 | Buy Now |
DISTI #
MOL10-11-2033
|
Heilind Electronics | KK 100 HOUSING CRIMP RAMP 3 CK | Americas - 64488 in Stock |
|
$0.0625 / $0.0790 | Buy Now |
DISTI #
10-11-2033
|
TTI | Headers & Wire Housings 3 POS TERM HOUSING RoHS: Compliant pbFree: Pb-Free Min Qty: 62 Package Multiple: 1 Container: Bulk |
Americas - 47201 In Stock |
|
$0.0610 / $0.0810 | Buy Now |
DISTI #
0010112033
|
Avnet Americas | Conn Housing RCP 3 POS 2.54mm Crimp ST Bag - Bulk (Alt: 0010112033) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 44044 |
|
$0.0594 / $0.0694 | Buy Now |
DISTI #
0010112033
|
Avnet Americas | Conn Housing RCP 3 POS 2.54mm Crimp ST Bag - Bulk (Alt: 0010112033) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 44044 |
|
$0.0594 / $0.0694 | Buy Now |
DISTI #
MOL10-11-2033
|
Interstate Connecting Components | KK 100 HOUSING CRIMP RAMP 3 CK | 10748 |
|
$0.0625 / $0.0790 | Buy Now |
Part Details for 0010112033
0010112033 CAD Models
0010112033 Part Data Attributes
|
0010112033
Molex
Buy Now
Datasheet
|
Compare Parts:
0010112033
Molex
Board Connector, 3 Contact(s), 1 Row(s), Female, Crimp Terminal, LOW HALOGEN, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | SHROUDED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0010112033
This table gives cross-reference parts and alternative options found for 0010112033. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0010112033, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1958860000 | Barrier Strip Terminal Block, 15.5A, 4mm2, 1 Row(s), 1 Deck(s) | Weidmüller Interface GmbH & Co. KG | 0010112033 vs 1958860000 |
2459090000 | Barrier Strip Terminal Block, | Weidmüller Interface GmbH & Co. KG | 0010112033 vs 2459090000 |
0465621285 | Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, Press Fit Terminal, Receptacle, LOW HALOGEN, ROHS AND REACH COMPLIANT | Molex | 0010112033 vs 0465621285 |
ESQT-103-02-F-S-800 | Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | 0010112033 vs ESQT-103-02-F-S-800 |
SSM-103-F-SH | Board Connector, 3 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, Socket, ROHS COMPLIANT | Samtec Inc | 0010112033 vs SSM-103-F-SH |
1750890000 | Board Connector, 12 Contact(s), 1 Row(s), Female, IDC Terminal, Socket | Weidmüller Interface GmbH & Co. KG | 0010112033 vs 1750890000 |
HM2R06P1LF | Board Connector, 3 Contact(s), 1 Row(s), Female, Right Angle, Crimp/Press Fit/Solder Terminal | Amphenol FCi | 0010112033 vs HM2R06P1LF |
1949810000 | Barrier Strip Terminal Block, 15.5A, 4mm2, 1 Row(s), 1 Deck(s) | Weidmüller Interface GmbH & Co. KG | 0010112033 vs 1949810000 |
1691120000 | Board Connector, 3 Contact(s), 1 Row(s), Female, Screw Terminal, Socket | Weidmüller Interface GmbH & Co. KG | 0010112033 vs 1691120000 |
1690200000 | Board Connector, 3 Contact(s), 1 Row(s), Female, Screw Terminal, Socket, ROHS COMPLIANT | Weidmüller Interface GmbH & Co. KG | 0010112033 vs 1690200000 |