Part Details for 0010112043 by Molex
Overview of 0010112043 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0010112043
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM2603-ND
|
DigiKey | CONN RCPT HSG 4POS 2.54MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
98389 In Stock |
|
$0.1000 / $0.2400 | Buy Now |
DISTI #
0010112043
|
Avnet Americas | Conn Housing RCP 4 POS 2.54mm Crimp ST Bag - Bulk (Alt: 0010112043) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 2310 |
|
$0.0897 | Buy Now |
DISTI #
MOL10-11-2043
|
Heilind Electronics | KK 100 HOUSING CRIMP RAMP 4 CK | Americas - 48996 in Stock30000 On Order |
|
$0.0890 / $0.1125 | Buy Now |
DISTI #
10-11-2043
|
TTI | Headers & Wire Housings HSG HIGH PRESSURE 4P pbFree: Pb-Free Min Qty: 54 Package Multiple: 1 Container: Bulk |
Americas - 25178 In Stock |
|
$0.0810 / $0.0930 | Buy Now |
DISTI #
0010112043
|
Avnet Americas | Conn Housing RCP 4 POS 2.54mm Crimp ST Bag - Bulk (Alt: 0010112043) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 2310 |
|
$0.0897 | Buy Now |
DISTI #
0010112043
|
Avnet Americas | Conn Housing RCP 4 POS 2.54mm Crimp ST Bag - Bulk (Alt: 0010112043) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 2310 |
|
$0.0897 | Buy Now |
DISTI #
MOL10-11-2043
|
Interstate Connecting Components | KK 100 HOUSING CRIMP RAMP 4 CK | 81665000 On Order |
|
$0.0890 / $0.1125 | Buy Now |
DISTI #
0010112043
|
Avnet Asia | Conn Housing RCP 4 POS 2.54mm Crimp ST Bag (Alt: 0010112043) RoHS: Compliant Min Qty: 40000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 0010112043
0010112043 CAD Models
0010112043 Part Data Attributes
|
0010112043
Molex
Buy Now
Datasheet
|
Compare Parts:
0010112043
Molex
Board Connector, 4 Contact(s), 1 Row(s), Female, Crimp Terminal, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0010112043
This table gives cross-reference parts and alternative options found for 0010112043. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0010112043, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IL-Y-04S-S15C3 | Board Connector, 4 Contact(s), 1 Row(s), Female, 0.059 inch Pitch, Brown Insulator, Plug | Japan Aviation Electronics Industry Limited | 0010112043 vs IL-Y-04S-S15C3 |
10-11-2044 | Board Connector, 4 Contact(s), 1 Row(s), Female, Crimp Terminal, | Molex | 0010112043 vs 10-11-2044 |
5025840472 | Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, | Molex | 0010112043 vs 5025840472 |
65780-040 | Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 0010112043 vs 65780-040 |
425-1-004-X-KS0 | Board Connector, 4 Contact(s), 1 Row(s), Female, 0.049 inch Pitch, Crimp Terminal, Locking | MPE-Garry GmbH | 0010112043 vs 425-1-004-X-KS0 |
5051-04 | Board Connector, 4 Contact(s), 1 Row(s), Female | Molex | 0010112043 vs 5051-04 |
0014566049 | Board Connector, 4 Contact(s), 1 Row(s), Female, IDC Terminal, ROHS COMPLIANT | Molex | 0010112043 vs 0014566049 |
0014601040 | Board Connector, 4 Contact(s), 1 Row(s), Female, IDC Terminal, ROHS COMPLIANT | Molex | 0010112043 vs 0014601040 |
415-83-212-41-001101 | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug | PRECI-DIP SSA | 0010112043 vs 415-83-212-41-001101 |
10136353-04111LF | Board Connector, 4 Contact(s), 1 Row(s), Female, Right Angle, 0.059 inch Pitch, Surface Mount Terminal, Locking, Receptacle, | Amphenol FCi | 0010112043 vs 10136353-04111LF |