Part Details for 0010112063 by Molex
Overview of 0010112063 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0010112063
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23-0010112063-ND
|
DigiKey | CONN RCPT HSG 6POS 2.54MM Min Qty: 1 Lead time: 35 Weeks Container: Bulk |
31990 In Stock |
|
$0.2091 / $0.4500 | Buy Now |
DISTI #
0010112063
|
Avnet Americas | Conn Housing RCP 6 POS 2.54mm Crimp ST Bag - Bulk (Alt: 0010112063) RoHS: Compliant Min Qty: 37500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1812 | Buy Now |
DISTI #
MOL10-11-2063
|
Heilind Electronics | KK 100 HOUSING CRIMP RAMP 6 C T | Americas - 2214 in Stock |
|
$0.1520 / $0.1921 | Buy Now |
DISTI #
10-11-2063
|
TTI | Headers & Wire Housings HOUSING 6P RoHS: Compliant pbFree: Pb-Free Min Qty: 32 Package Multiple: 1 Container: Bulk |
Americas - 5089 In Stock |
|
$0.1520 / $0.1590 | Buy Now |
DISTI #
0010112063
|
Avnet Americas | Conn Housing RCP 6 POS 2.54mm Crimp ST Bag - Bulk (Alt: 0010112063) RoHS: Compliant Min Qty: 37500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1812 | Buy Now |
DISTI #
0010112063
|
Avnet Americas | Conn Housing RCP 6 POS 2.54mm Crimp ST Bag - Bulk (Alt: 0010112063) RoHS: Compliant Min Qty: 37500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1812 | Buy Now |
DISTI #
MOL10-11-2063
|
Interstate Connecting Components | KK 100 HOUSING CRIMP RAMP 6 C T | 443 |
|
$0.1520 / $0.1921 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 506 |
|
$0.3500 / $0.5400 | Buy Now |
Part Details for 0010112063
0010112063 CAD Models
0010112063 Part Data Attributes
|
0010112063
Molex
Buy Now
Datasheet
|
Compare Parts:
0010112063
Molex
Board Connector, 6 Contact(s), 1 Row(s), Female, Crimp Terminal, LOW HALOGEN, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | SHROUDED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0010112063
This table gives cross-reference parts and alternative options found for 0010112063. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0010112063, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1958260000 | Barrier Strip Terminal Block, 15.5A, 4mm2, 1 Row(s), 1 Deck(s) | Weidmüller Interface GmbH & Co. KG | 0010112063 vs 1958260000 |
1690230000 | Board Connector, 6 Contact(s), 1 Row(s), Female, Screw Terminal, Socket | Weidmüller Interface GmbH & Co. KG | 0010112063 vs 1690230000 |
502494-0609 | Board Connector, 6 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, Receptacle, ROHS COMPLIANT | Molex | 0010112063 vs 502494-0609 |
1690460000 | Board Connector, 6 Contact(s), 1 Row(s), Female, Screw Terminal, Socket, ROHS COMPLIANT | Weidmüller Interface GmbH & Co. KG | 0010112063 vs 1690460000 |
1691610000 | Board Connector, 6 Contact(s), 1 Row(s), Female, Screw Terminal, Socket, ROHS COMPLIANT | Weidmüller Interface GmbH & Co. KG | 0010112063 vs 1691610000 |
51065-0603 | Board Connector, 6 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, Yellow Insulator, Receptacle, | Molex | 0010112063 vs 51065-0603 |
BCS-106-F-S-TE | Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | 0010112063 vs BCS-106-F-S-TE |
SFM-106-03-S-S-LC-K | Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, | Samtec Inc | 0010112063 vs SFM-106-03-S-S-LC-K |
SSM-106-T-SV-005-P-TR | Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | 0010112063 vs SSM-106-T-SV-005-P-TR |
1955530000 | Barrier Strip Terminal Block, 19A, 4mm2, 1 Row(s), 1 Deck(s) | Weidmüller Interface GmbH & Co. KG | 0010112063 vs 1955530000 |