Part Details for 0010112113 by Molex
Overview of 0010112113 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0010112113
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23-0010112113-ND
|
DigiKey | CONN RCPT HSG 11POS 2.54MM Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
4193 In Stock |
|
$0.2300 / $0.4200 | Buy Now |
DISTI #
0010112113
|
Avnet Americas | Conn Housing RCP 11 POS 2.54mm Crimp ST Bag - Bulk (Alt: 0010112113) RoHS: Compliant Min Qty: 13000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3040 | Buy Now |
DISTI #
MOL10-11-2113
|
Heilind Electronics | KK 100 HOUSING CRIMP RAMP 11 KT | Americas - 0 in Stock |
|
$0.2427 / $0.2549 | Buy Now |
|
Quest Components | 740 |
|
$0.2493 / $0.9590 | Buy Now | |
|
Quest Components | 568 |
|
$0.3884 / $0.9710 | Buy Now | |
DISTI #
0010112113
|
Avnet Americas | Conn Housing RCP 11 POS 2.54mm Crimp ST Bag - Bulk (Alt: 0010112113) RoHS: Compliant Min Qty: 13000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3040 | Buy Now |
Part Details for 0010112113
0010112113 CAD Models
0010112113 Part Data Attributes:
|
0010112113
Molex
Buy Now
Datasheet
|
Compare Parts:
0010112113
Molex
Board Connector, 11 Contact(s), 1 Row(s), Female, Crimp Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 11 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0010112113
This table gives cross-reference parts and alternative options found for 0010112113. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0010112113, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-1470201-1 | Board Connector, 11 Contact(s), 1 Row(s), Female, Crimp Terminal | TE Connectivity | 0010112113 vs 1-1470201-1 |
502584-1174 | Board Connector, 11 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, ROHS COMPLIANT | Molex | 0010112113 vs 502584-1174 |
SSM-111-LM-SH | Board Connector, 11 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, Socket, | Samtec Inc | 0010112113 vs SSM-111-LM-SH |
1691200000 | Board Connector, 11 Contact(s), 1 Row(s), Female, Screw Terminal, Socket, ROHS COMPLIANT | Weidmüller Interface GmbH & Co. KG | 0010112113 vs 1691200000 |
1750880000 | Board Connector, 11 Contact(s), 1 Row(s), Female, IDC Terminal, Socket, | Weidmüller Interface GmbH & Co. KG | 0010112113 vs 1750880000 |
SSM-111-TM-SV | Board Connector, 11 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | 0010112113 vs SSM-111-TM-SV |
SSM-111-S-SV-LC | Board Connector, 11 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | Samtec Inc | 0010112113 vs SSM-111-S-SV-LC |
502584-1179 | Board Connector, 11 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, ROHS COMPLIANT | Molex | 0010112113 vs 502584-1179 |
SSM-111-SM-SH | Board Connector, 11 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, Socket, | Samtec Inc | 0010112113 vs SSM-111-SM-SH |
SSM-111-F-SH-TR | Board Connector, 11 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, Socket, ROHS COMPLIANT | Samtec Inc | 0010112113 vs SSM-111-F-SH-TR |