Part Details for 0010112133 by Molex
Overview of 0010112133 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0010112133
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM2685-ND
|
DigiKey | CONN RCPT HSG 13POS 2.54MM Min Qty: 1 Lead time: 44 Weeks Container: Bulk |
967 In Stock |
|
$0.6040 / $0.8800 | Buy Now |
DISTI #
MOL10-11-2133
|
Heilind Electronics | KK 100 HOUSING CRIMP RAMP 13 KT | Americas - 0 in Stock |
|
$0.3454 / $0.3799 | Buy Now |
Part Details for 0010112133
0010112133 CAD Models
0010112133 Part Data Attributes
|
0010112133
Molex
Buy Now
Datasheet
|
Compare Parts:
0010112133
Molex
Board Connector, 13 Contact(s), 1 Row(s), Female, Crimp Terminal, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 13 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0010112133
This table gives cross-reference parts and alternative options found for 0010112133. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0010112133, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
501568-1397 | Board Connector, 13 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, ROHS COMPLIANT | Molex | 0010112133 vs 501568-1397 |
0014564131 | Board Connector, 13 Contact(s), 1 Row(s), Female, IDC Terminal, ROHS COMPLIANT | Molex | 0010112133 vs 0014564131 |
SSM-113-S-SV-K | Board Connector, 13 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | Samtec Inc | 0010112133 vs SSM-113-S-SV-K |
CMS13S-D5S35 | Board Connector, 13 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle | Cristek Interconnects Inc | 0010112133 vs CMS13S-D5S35 |
SSM-113-T-SV | Board Connector, 13 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | 0010112133 vs SSM-113-T-SV |
SSM-113-S-SV-BE-LC | Board Connector, 13 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | 0010112133 vs SSM-113-S-SV-BE-LC |
SSM-113-L-SV-K | Board Connector, 13 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | Samtec Inc | 0010112133 vs SSM-113-L-SV-K |
502584-1373 | Board Connector, 13 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, ROHS COMPLIANT | Molex | 0010112133 vs 502584-1373 |
SSM-113-L-SV-BE-K-TR | Board Connector, 13 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | 0010112133 vs SSM-113-L-SV-BE-K-TR |
SSM-113-S-SV-LC | Board Connector, 13 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | Samtec Inc | 0010112133 vs SSM-113-S-SV-LC |