Part Details for 0010181032 by Molex
Overview of 0010181032 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0010181032
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM1625-ND
|
DigiKey | CONN HEADER VERT 3POS 5.03MM Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
15502 In Stock |
|
$1.1370 / $2.3100 | Buy Now |
DISTI #
0010181032
|
Avnet Americas | Conn Shrouded Header HDR 3 POS 5.03mm Solder ST Thru-Hole Bag - Bulk (Alt: 0010181032) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 420 |
|
$1.0700 | Buy Now |
DISTI #
MOL10-18-1032
|
Heilind Electronics | 093 SHRD PIN SKT HDRS 3CKT | Americas - 0 in Stock2475 On Order |
|
$0.7425 / $0.7650 | Buy Now |
|
Quest Components | 24 |
|
$1.3475 / $2.1560 | Buy Now | |
DISTI #
10-18-1032
|
TTI | Pin & Socket Connectors 3C HDR M-M-M PINS RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Bulk |
Americas - 3433 In Stock |
|
$1.2600 / $1.7600 | Buy Now |
DISTI #
0010181032
|
Avnet Americas | Conn Shrouded Header HDR 3 POS 5.03mm Solder ST Thru-Hole Bag - Bulk (Alt: 0010181032) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 420 |
|
$1.0700 | Buy Now |
DISTI #
0010181032
|
Avnet Americas | Conn Shrouded Header HDR 3 POS 5.03mm Solder ST Thru-Hole Bag - Bulk (Alt: 0010181032) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 420 |
|
$1.0700 | Buy Now |
DISTI #
000000000000038253
|
Sager | Pin & Socket Connectors 093 Shrd Pin Skt Hdrs 3Ckt Min Qty: 1 | 1334 |
|
$0.7661 / $1.0100 | Buy Now |
DISTI #
0010181032
|
Avnet Asia | Conn Shrouded Header HDR 3 POS 5.03mm Solder ST Thru-Hole Bag (Alt: 0010181032) RoHS: Compliant Min Qty: 1650 Package Multiple: 825 Lead time: 11 Weeks, 3 Days | 0 |
|
RFQ |
Part Details for 0010181032
0010181032 CAD Models
0010181032 Part Data Attributes
|
0010181032
Molex
Buy Now
Datasheet
|
Compare Parts:
0010181032
Molex
Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-2 |
Alternate Parts for 0010181032
This table gives cross-reference parts and alternative options found for 0010181032. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0010181032, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
71231-0404 | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal | Molex | 0010181032 vs 71231-0404 |
PLA03M200C2 | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal | Amphenol Positronic | 0010181032 vs PLA03M200C2 |
CP3503P4V00-S-LF | Rectangular Power Connector, 3 Contact(s), Male, Press Fit Terminal, ROHS COMPLIANT | Cvilux Corporation | 0010181032 vs CP3503P4V00-S-LF |
PLB3W3M4BN0D1 | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal | Amphenol Positronic | 0010181032 vs PLB3W3M4BN0D1 |
46007-7803 | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal | Molex | 0010181032 vs 46007-7803 |
PLB3W3M93ST30D1 | Rectangular Power Connector, 3 Contact(s), Male, Press Fit Terminal | Amphenol Positronic | 0010181032 vs PLB3W3M93ST30D1 |
2000-104-100 | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal | Methode Electronics Inc | 0010181032 vs 2000-104-100 |
43160-1203 | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal | Molex | 0010181032 vs 43160-1203 |
43160-4703 | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 0010181032 vs 43160-4703 |
43255-0122 | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal | Molex | 0010181032 vs 43255-0122 |