Part Details for 0010181036 by Molex
Overview of 0010181036 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0010181036
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0010181036-ND
|
DigiKey | CONN HEADER VERT 3POS 5.03MM Min Qty: 1650 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9358 | Buy Now |
DISTI #
0010181036
|
Avnet Americas | Conn Shrouded Header HDR 3 POS 5.03mm Solder ST Thru-Hole Bag - Bulk (Alt: 0010181036) RoHS: Compliant Min Qty: 1650 Package Multiple: 825 Container: Bulk | 0 |
|
RFQ |
Part Details for 0010181036
0010181036 CAD Models
0010181036 Part Data Attributes
|
0010181036
Molex
Buy Now
Datasheet
|
Compare Parts:
0010181036
Molex
Rectangular Power Connector, 3 Contact(s), Female and Male, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS AND REACH COMPIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE AND MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-2 |
Alternate Parts for 0010181036
This table gives cross-reference parts and alternative options found for 0010181036. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0010181036, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3099-3 | Rectangular Power Connector, 3 Contact(s), Female and Male, Solder Terminal | Molex | 0010181036 vs 3099-3 |