Part Details for 0010844090 by Molex
Overview of 0010844090 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0010844090
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23-0010844090-ND
|
DigiKey | CONN HEADER VERT 9POS 6.35MM Min Qty: 1 Lead time: 37 Weeks Container: Tray |
20498 In Stock |
|
$0.7750 / $1.4900 | Buy Now |
DISTI #
0010844090
|
Avnet Americas | Conn Power Receptacle 9 POS 6.35mm Solder ST Through Hole 9 Terminal Single Port Bag - Bulk (Alt: 0010844090) RoHS: Compliant Min Qty: 2600 Package Multiple: 520 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7039 | Buy Now |
DISTI #
MOL10-84-4090
|
Heilind Electronics | 084 DIA ASSY HDR HSG PIN 94V- SN 9CKT | Americas - 0 in Stock19500 On Order |
|
$0.7030 / $0.8887 | Buy Now |
DISTI #
10-84-4090
|
TTI | Pin & Socket Connectors HEADER VERT MALE 9P RoHS: Compliant pbFree: Pb-Free Min Qty: 13 Package Multiple: 13 Container: Tray | Americas - 0 |
|
$0.7300 / $0.7700 | Buy Now |
DISTI #
0010844090
|
Avnet Asia | Conn Power Receptacle 9 POS 6.35mm Solder ST Through Hole 9 Terminal Single Port Bag (Alt: 0010844090) RoHS: Compliant Min Qty: 2600 Package Multiple: 520 Lead time: 23 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
C1S549810681150
|
Chip1Stop | Connector Headers and PCB Receptacles RoHS: Compliant | 8 |
|
$0.8960 | Buy Now |
Part Details for 0010844090
0010844090 CAD Models
0010844090 Part Data Attributes
|
0010844090
Molex
Buy Now
Datasheet
|
Compare Parts:
0010844090
Molex
Rectangular Power Connector, 9 Contact(s), Male, Solder Terminal, LOW HALOGEN, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | POLARIZED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Material | POLYAMIDE | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-2 |
Alternate Parts for 0010844090
This table gives cross-reference parts and alternative options found for 0010844090. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0010844090, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0712310015 | Rectangular Power Connector, 9 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 0010844090 vs 0712310015 |
PLC09M300C1 | Rectangular Power Connector, 9 Contact(s), Male, Solder Terminal | Amphenol Positronic | 0010844090 vs PLC09M300C1 |
71231-0416 | Rectangular Power Connector, 9 Contact(s), Male, Solder Terminal | Molex | 0010844090 vs 71231-0416 |
IPBT-109-H2-TM-S-GP | Rectangular Power Connector, 9 Contact(s), Male, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | 0010844090 vs IPBT-109-H2-TM-S-GP |
PLC09M9300A2 | Rectangular Power Connector, 9 Contact(s), Male, Press Fit Terminal | Amphenol Positronic | 0010844090 vs PLC09M9300A2 |
PLC09M63ST20A1 | Rectangular Power Connector, 9 Contact(s), Male, Press Fit Terminal | Amphenol Positronic | 0010844090 vs PLC09M63ST20A1 |
IPL1-109-03-F-SH-K | Rectangular Power Connector, 9 Contact(s), Male, Surface Mount Terminal | Samtec Inc | 0010844090 vs IPL1-109-03-F-SH-K |
71233-0216 | Rectangular Power Connector, 9 Contact(s), Male, Solder Terminal | Molex | 0010844090 vs 71233-0216 |
IPBT-109-H1-T-S-GP | Rectangular Power Connector, 9 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Samtec Inc | 0010844090 vs IPBT-109-H1-T-S-GP |
PLC09M9500A1 | Rectangular Power Connector, 9 Contact(s), Male, Press Fit Terminal | Amphenol Positronic | 0010844090 vs PLC09M9500A1 |