-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 12 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM1268-ND
|
DigiKey | CONN HDR 12POS 0.25 TIN PCB Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
2279 In Stock |
|
$0.9981 / $2.0700 | Buy Now |
DISTI #
0010844122
|
Avnet Americas | Conn Wire to Board HDR 12 POS 6.35mm Solder ST Thru-Hole Carton - Boxed Product (Development Kits) (Alt: 0010844122) RoHS: Compliant Min Qty: 1600 Package Multiple: 400 Lead time: 17 Weeks, 0 Days Container: Box | 0 |
|
$1.0746 / $1.4319 | Buy Now |
DISTI #
MOL10-84-4122
|
Heilind Electronics | 084 DIA ASSY HDR HSG SKT 94V- SN 12CKT | Americas - 435 in Stock |
|
$1.1166 / $1.2282 | Buy Now |
DISTI #
10-84-4122
|
TTI | Pin & Socket Connectors HDR VERT FEMALE 12P RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Tray |
Americas - 350 In Stock |
|
$1.0100 / $1.4200 | Buy Now |
DISTI #
0010844122
|
Avnet Americas | Conn Wire to Board HDR 12 POS 6.35mm Solder ST Thru-Hole Carton - Boxed Product (Development Kits) (Alt: 0010844122) RoHS: Compliant Min Qty: 1600 Package Multiple: 400 Lead time: 17 Weeks, 0 Days Container: Box | 0 |
|
$1.0746 / $1.4319 | Buy Now |
DISTI #
MOL10-84-4122
|
Interstate Connecting Components | 084 DIA ASSY HDR HSG SKT 94V- SN 12CKT | 130 |
|
$1.1166 / $1.2282 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0010844122
Molex
Buy Now
Datasheet
|
Compare Parts:
0010844122
Molex
Rectangular Power Connector, 12 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Bright Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE66 | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-2 |
This table gives cross-reference parts and alternative options found for 0010844122. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0010844122, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
609090312218001 | CONNECTOR, 12 CONTACT(S), FEMALE, POWER CONNECTOR, RECEPTACLE | KYOCERA Crystal Device Corporation | 0010844122 vs 609090312218001 |
A-42385-12B4 | Rectangular Power Connector, 12 Contact(s), Female, Solder Terminal, Receptacle | Molex | 0010844122 vs A-42385-12B4 |
44475-1222 | Rectangular Power Connector, 12 Contact(s), Female, Solder Terminal, Receptacle | Molex | 0010844122 vs 44475-1222 |
A-42385-12A1 | Rectangular Power Connector, 12 Contact(s), Female, Solder Terminal, Receptacle | Molex | 0010844122 vs A-42385-12A1 |
609090312218001 | Rectangular Power Connector, 12 Contact(s), Female, Receptacle | KYOCERA Corporation | 0010844122 vs 609090312218001 |
A-42385-12C1 | Rectangular Power Connector, 12 Contact(s), Female, Solder Terminal, Receptacle | Molex | 0010844122 vs A-42385-12C1 |
A-42385-12D2 | Rectangular Power Connector, 12 Contact(s), Female, Solder Terminal, Receptacle | Molex | 0010844122 vs A-42385-12D2 |
44475-1221 | Rectangular Power Connector, 12 Contact(s), Female, Solder Terminal, Receptacle | Molex | 0010844122 vs 44475-1221 |
120992-9 | (120992-9) UPM EXPANDED RCPT ASSEMBLY | TE Connectivity | 0010844122 vs 120992-9 |
44475-1220 | Rectangular Power Connector, 12 Contact(s), Female, Solder Terminal, Receptacle | Molex | 0010844122 vs 44475-1220 |