Part Details for 0010845021 by Molex
Overview of 0010845021 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0010845021
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM22701-ND
|
DigiKey | CONN HDR 2POS 0.25 TIN PCB Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
1482 In Stock |
|
$0.2531 / $0.6000 | Buy Now |
DISTI #
0010845021
|
Avnet Americas | Conn Wire to Board HDR 2 POS 6.35mm Solder ST Thru-Hole Carton - Boxed Product (Development Kits) (Alt: 0010845021) RoHS: Compliant Min Qty: 7344 Package Multiple: 1836 Container: Box | 0 |
|
$0.2292 | Buy Now |
DISTI #
MOL10-84-5021
|
Heilind Electronics | 084 DIA ASSY HDR HSG SKT 94V- SN 2CKT | Americas - 0 in Stock |
|
$0.2290 / $0.2770 | Buy Now |
Part Details for 0010845021
0010845021 CAD Models
0010845021 Part Data Attributes
|
0010845021
Molex
Buy Now
Datasheet
|
Compare Parts:
0010845021
Molex
Rectangular Power Connector, 2 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0010845021
This table gives cross-reference parts and alternative options found for 0010845021. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0010845021, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0432550057 | Rectangular Power Connector, 2 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | Molex | 0010845021 vs 0432550057 |
A-42385-02D3 | Rectangular Power Connector, 2 Contact(s), Female, Solder Terminal, Receptacle | Molex | 0010845021 vs A-42385-02D3 |
HM20010-P2 | Rectangular Power Connector, 2 Contact(s), Female, Solder Terminal, Receptacle | Foxconn | 0010845021 vs HM20010-P2 |
A-42385-02D4 | Rectangular Power Connector, 2 Contact(s), Female, Solder Terminal, Receptacle | Molex | 0010845021 vs A-42385-02D4 |
HM20010 | Rectangular Power Connector, 2 Contact(s), Female, Solder Terminal, Receptacle, | Foxconn | 0010845021 vs HM20010 |
91877-002 | Rectangular Power Connector, 2 Contact(s), Female, Solder Terminal, Receptacle | Amphenol FCi | 0010845021 vs 91877-002 |
10078768-001LF | HCI® High Power Connector, Power Supply Connectors, 1x2 Vertical, HP Receptacle (No Guide). | Amphenol Communications Solutions | 0010845021 vs 10078768-001LF |
A-42385-02D2 | Rectangular Power Connector, 2 Contact(s), Female, Solder Terminal, Receptacle | Molex | 0010845021 vs A-42385-02D2 |
44475-0221 | Rectangular Power Connector, 2 Contact(s), Female, Solder Terminal, Receptacle | Molex | 0010845021 vs 44475-0221 |
72293-002 | Rectangular Power Connector, 2 Contact(s), Female, Solder Terminal, Receptacle | Amphenol FCi | 0010845021 vs 72293-002 |