Part Details for 0010845041 by Molex
Overview of 0010845041 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0010845041
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM19407-ND
|
DigiKey | CONN HDR 4POS 0.25 TIN PCB Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
7355 In Stock |
|
$0.4003 / $0.8500 | Buy Now |
DISTI #
0010845041
|
Avnet Americas | Conn Wire to Board HDR 4 POS 6.35mm Solder ST Thru-Hole Carton - Boxed Product (Development Kits) (Alt: 0010845041) RoHS: Compliant Min Qty: 8640 Package Multiple: 1080 Container: Box | 0 |
|
$0.5270 | Buy Now |
DISTI #
MOL10-84-5041
|
Heilind Electronics | 084 DIA ASSY HDR HSG SKT 94V- SN 4CKT | Americas - 0 in Stock |
|
$0.5790 / $0.6369 | Buy Now |
Part Details for 0010845041
0010845041 CAD Models
0010845041 Part Data Attributes
|
0010845041
Molex
Buy Now
Datasheet
|
Compare Parts:
0010845041
Molex
Rectangular Power Connector, 4 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0010845041
This table gives cross-reference parts and alternative options found for 0010845041. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0010845041, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A-42385-04A3 | Rectangular Power Connector, 4 Contact(s), Female, Solder Terminal, Receptacle | Molex | 0010845041 vs A-42385-04A3 |
44475-0422 | Rectangular Power Connector, 4 Contact(s), Female, Solder Terminal, Receptacle | Molex | 0010845041 vs 44475-0422 |
A-42385-04C2 | Rectangular Power Connector, 4 Contact(s), Female, Solder Terminal, Receptacle | Molex | 0010845041 vs A-42385-04C2 |
A-42385-04D2 | Rectangular Power Connector, 4 Contact(s), Female, Solder Terminal, Receptacle | Molex | 0010845041 vs A-42385-04D2 |
A-42385-04D3 | Rectangular Power Connector, 4 Contact(s), Female, Solder Terminal, Receptacle | Molex | 0010845041 vs A-42385-04D3 |
A-42385-04B2 | Rectangular Power Connector, 4 Contact(s), Female, Solder Terminal, Receptacle | Molex | 0010845041 vs A-42385-04B2 |
A-42385-04B4 | Rectangular Power Connector, 4 Contact(s), Female, Solder Terminal, Receptacle | Molex | 0010845041 vs A-42385-04B4 |
205090004100808 | CONNECTOR, 4 CONTACT(S), FEMALE, POWER CONNECTOR, SOLDER, RECEPTACLE | KYOCERA Crystal Device Corporation | 0010845041 vs 205090004100808 |
0444750411 | Rectangular Power Connector, 4 Contact(s), Female, Solder Terminal, Receptacle, HALOGEN FREE AND ROHS COMPLIANT | Molex | 0010845041 vs 0444750411 |
558574-1 | 4 CONTACT(S), FEMALE, POWER CONNECTOR, SOLDER, RECEPTACLE | TE's AMP | 0010845041 vs 558574-1 |