Part Details for 0010845061 by Molex
Overview of 0010845061 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0010845061
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM13103-ND
|
DigiKey | CONN HDR 6POS 0.25 TIN PCB Min Qty: 1 Lead time: 27 Weeks Container: Bulk |
2437 In Stock |
|
$0.6585 / $1.4400 | Buy Now |
DISTI #
0010845061
|
Avnet Americas | Conn Wire to Board HDR 6 POS 6.35mm Solder ST Thru-Hole Carton - Bulk (Alt: 0010845061) RoHS: Compliant Min Qty: 2720 Package Multiple: 680 Container: Bulk | 0 |
|
$0.6052 | Buy Now |
DISTI #
MOL10-84-5061
|
Heilind Electronics | 084 DIA ASSY HDR HSG SKT 94V- SN 6CKT | Americas - 0 in Stock |
|
$0.6046 / $0.7317 | Buy Now |
Part Details for 0010845061
0010845061 CAD Models
0010845061 Part Data Attributes
|
0010845061
Molex
Buy Now
Datasheet
|
Compare Parts:
0010845061
Molex
Rectangular Power Connector, 6 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS AND REACH COMPIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | BRIGHT TIN | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0010845061
This table gives cross-reference parts and alternative options found for 0010845061. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0010845061, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A-42385-06C1 | Rectangular Power Connector, 6 Contact(s), Female, Solder Terminal, Receptacle | Molex | 0010845061 vs A-42385-06C1 |
A-42385-06D2 | Rectangular Power Connector, 6 Contact(s), Female, Solder Terminal, Receptacle | Molex | 0010845061 vs A-42385-06D2 |
176346-7 | Rectangular Power Connector, 6 Contact(s), Female, Receptacle | TE Connectivity | 0010845061 vs 176346-7 |
609090306218001 | CONNECTOR, 6 CONTACT(S), FEMALE, POWER CONNECTOR, RECEPTACLE | KYOCERA Crystal Device Corporation | 0010845061 vs 609090306218001 |
0050304435 | Rectangular Power Connector, 6 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | Molex | 0010845061 vs 0050304435 |
A-42385-06C3 | Rectangular Power Connector, 6 Contact(s), Female, Solder Terminal, Receptacle | Molex | 0010845061 vs A-42385-06C3 |
A-42385-06A4 | Rectangular Power Connector, 6 Contact(s), Female, Solder Terminal, Receptacle | Molex | 0010845061 vs A-42385-06A4 |
44475-0622 | Rectangular Power Connector, 6 Contact(s), Female, Solder Terminal, Receptacle | Molex | 0010845061 vs 44475-0622 |
HM43030 | Rectangular Power Connector, 6 Contact(s), Female, Surface Mount Terminal, Receptacle | Foxconn | 0010845061 vs HM43030 |
A-42385-06A1 | Rectangular Power Connector, 6 Contact(s), Female, Solder Terminal, Receptacle | Molex | 0010845061 vs A-42385-06A1 |