Part Details for 0010845090 by Molex
Overview of 0010845090 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 0010845090
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM13104-ND
|
DigiKey | CONN HEADER VERT 9POS 6.35MM Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
13222 In Stock |
|
$0.5863 / $1.1700 | Buy Now |
DISTI #
0010845090
|
Avnet Americas | Conn Wire to Board M 9 POS 6.35mm Solder ST Thru-Hole Bag - Bulk (Alt: 0010845090) RoHS: Compliant Min Qty: 520 Package Multiple: 1 Container: Bulk | 4160 |
|
$0.7358 | Buy Now |
DISTI #
MOL10-84-5090
|
Heilind Electronics | 084 DIA ASSY HDR HSG PIN | Americas - 0 in Stock |
|
$0.8087 / $0.8896 | Buy Now |
DISTI #
10-84-5090
|
TTI | Pin & Socket Connectors 084 Dia Assy Hdr Hsg Pin 94V-0 Sn 9Ckt RoHS: Compliant pbFree: Pb-Free Min Qty: 4160 Package Multiple: 2080 Container: Each | Americas - 0 |
|
$0.7220 | Buy Now |
Part Details for 0010845090
0010845090 CAD Models
0010845090 Part Data Attributes
|
0010845090
Molex
Buy Now
Datasheet
|
Compare Parts:
0010845090
Molex
Rectangular Power Connector, 9 Contact(s), Male, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0010845090
This table gives cross-reference parts and alternative options found for 0010845090. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0010845090, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0712310015 | Rectangular Power Connector, 9 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 0010845090 vs 0712310015 |
PLC09M300C1 | Rectangular Power Connector, 9 Contact(s), Male, Solder Terminal | Amphenol Positronic | 0010845090 vs PLC09M300C1 |
71231-0416 | Rectangular Power Connector, 9 Contact(s), Male, Solder Terminal | Molex | 0010845090 vs 71231-0416 |
IPBT-109-H2-TM-S-GP | Rectangular Power Connector, 9 Contact(s), Male, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | 0010845090 vs IPBT-109-H2-TM-S-GP |
PLC09M9300A2 | Rectangular Power Connector, 9 Contact(s), Male, Press Fit Terminal | Amphenol Positronic | 0010845090 vs PLC09M9300A2 |
PLC09M63ST20A1 | Rectangular Power Connector, 9 Contact(s), Male, Press Fit Terminal | Amphenol Positronic | 0010845090 vs PLC09M63ST20A1 |
IPL1-109-03-F-SH-K | Rectangular Power Connector, 9 Contact(s), Male, Surface Mount Terminal | Samtec Inc | 0010845090 vs IPL1-109-03-F-SH-K |
71233-0216 | Rectangular Power Connector, 9 Contact(s), Male, Solder Terminal | Molex | 0010845090 vs 71233-0216 |
IPBT-109-H1-T-S-GP | Rectangular Power Connector, 9 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Samtec Inc | 0010845090 vs IPBT-109-H1-T-S-GP |
PLC09M9500A1 | Rectangular Power Connector, 9 Contact(s), Male, Press Fit Terminal | Amphenol Positronic | 0010845090 vs PLC09M9500A1 |