Part Details for 0010883262 by Molex
Overview of 0010883262 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for 0010883262
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0010883262-ND
|
DigiKey | CONN HEADER R/A 26POS 2.54MM Min Qty: 1920 Lead time: 21 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.9549 | Buy Now |
DISTI #
0010883262
|
Avnet Americas | Conn Unshrouded Header HDR 26 POS 2.54mm Solder RA Thru-Hole Tube - Rail/Tube (Alt: 0010883262) RoHS: Compliant Min Qty: 1920 Package Multiple: 640 Container: Tube | 0 |
|
RFQ | |
DISTI #
0010883262
|
Avnet Americas | Conn Unshrouded Header HDR 26 POS 2.54mm Solder RA Thru-Hole Tube - Rail/Tube (Alt: 0010883262) RoHS: Compliant Min Qty: 1920 Package Multiple: 640 Container: Tube | 0 |
|
RFQ |
Part Details for 0010883262
0010883262 CAD Models
0010883262 Part Data Attributes:
|
0010883262
Molex
Buy Now
Datasheet
|
Compare Parts:
0010883262
Molex
BKWY HEADER TIN 26POS R/A
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |