Part Details for 0010894102 by Molex
Overview of 0010894102 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0010894102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0010894102-ND
|
DigiKey | CONN HEADER R/A 10POS 2.54MM Min Qty: 3360 Lead time: 21 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.7308 | Buy Now |
DISTI #
0010894102
|
Avnet Americas | Conn Unshrouded Header HDR 10 POS 2.54mm Solder RA Thru-Hole Tube - Rail/Tube (Alt: 0010894102) RoHS: Compliant Min Qty: 3360 Package Multiple: 1680 Lead time: 21 Weeks, 0 Days Container: Tube | 0 |
|
$2.6598 / $3.5249 | Buy Now |
DISTI #
MOL10-89-4102
|
Heilind Electronics | CGRID R/A BKWY HPRO HDR 15 SA 10CKT | Americas - 0 in Stock |
|
$2.9453 | Buy Now |
DISTI #
10-89-4102
|
TTI | Headers & Wire Housings 2x5 HI-PRO R/A HDR RoHS: Compliant pbFree: Pb-Free Min Qty: 3360 Package Multiple: 3 Container: Each | Americas - 0 |
|
$2.4300 / $2.5200 | Buy Now |
DISTI #
0010894102
|
Avnet Americas | Conn Unshrouded Header HDR 10 POS 2.54mm Solder RA Thru-Hole Tube - Rail/Tube (Alt: 0010894102) RoHS: Compliant Min Qty: 3360 Package Multiple: 1680 Lead time: 21 Weeks, 0 Days Container: Tube | 0 |
|
$2.6598 / $3.5249 | Buy Now |
DISTI #
0010894102
|
Avnet Americas | Conn Unshrouded Header HDR 10 POS 2.54mm Solder RA Thru-Hole Tube - Rail/Tube (Alt: 0010894102) RoHS: Compliant Min Qty: 3360 Package Multiple: 1680 Lead time: 21 Weeks, 0 Days Container: Tube | 0 |
|
$2.6598 / $3.5249 | Buy Now |
Part Details for 0010894102
0010894102 CAD Models
0010894102 Part Data Attributes
|
0010894102
Molex
Buy Now
Datasheet
|
Compare Parts:
0010894102
Molex
Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 21 Weeks | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0010894102
This table gives cross-reference parts and alternative options found for 0010894102. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0010894102, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
68492-210LF | Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 0010894102 vs 68492-210LF |
93939-210LF | Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | 0010894102 vs 93939-210LF |
79258-410HLF | Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | 0010894102 vs 79258-410HLF |
68695-210 | Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 0010894102 vs 68695-210 |
79257-710LF | Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | 0010894102 vs 79257-710LF |
92634-410LF | Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 0010894102 vs 92634-410LF |
HTSW-105-08-F-D-NA | Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Natural Insulator, | Samtec Inc | 0010894102 vs HTSW-105-08-F-D-NA |
76350-803-10LF | BergStik®, Board to Board connector, Unshrouded Right Angle Header, Through Hole, Double row , 10 Positions, 2.54mm (0.100in) Pitch | Amphenol Communications Solutions | 0010894102 vs 76350-803-10LF |
93939-310LF | Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 0010894102 vs 93939-310LF |
76350-304-10 | Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 0010894102 vs 76350-304-10 |