Part Details for 0010897082 by Molex
Overview of 0010897082 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0010897082
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM50012-08-ND
|
DigiKey | CONN HEADER VERT 8POS 2.54MM Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
2189 In Stock |
|
$0.7987 / $1.6600 | Buy Now |
DISTI #
MOL10-89-7082
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL10-89-7082 2X4 .100 15au BRK HDR ST | Americas - 1238 in Stock |
|
$0.4496 / $0.5683 | Buy Now |
DISTI #
10-89-7082
|
TTI | Headers & Wire Housings VERT BRKAWAY HDR 8P CN RoHS: Compliant pbFree: Pb-Free Min Qty: 12 Package Multiple: 12 Container: Each |
Americas - 243048 In Stock |
|
$0.4660 / $0.6500 | Buy Now |
DISTI #
MOL10-89-7082
|
Interstate Connecting Components | Cross Referenced to MOLEX - Part: MOL10-89-7082 2X4 .100 15au BRK HDR ST | 289 |
|
$0.4496 / $0.5683 | Buy Now |
Part Details for 0010897082
0010897082 CAD Models
0010897082 Part Data Attributes
|
0010897082
Molex
Buy Now
Datasheet
|
Compare Parts:
0010897082
Molex
Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0010897082
This table gives cross-reference parts and alternative options found for 0010897082. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0010897082, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54102-T32-04R | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 0010897082 vs 54102-T32-04R |
54102-S34-04R | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 0010897082 vs 54102-S34-04R |
54102-F06-04RLF | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 0010897082 vs 54102-F06-04RLF |
54102-S30-04RLF | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 0010897082 vs 54102-S30-04RLF |
54102-S30-04RLF | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 0010897082 vs 54102-S30-04RLF |
54102-F06-04RLF | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 0010897082 vs 54102-F06-04RLF |
54102-S34-04R | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 0010897082 vs 54102-S34-04R |