Part Details for 0010897102 by Molex
Overview of 0010897102 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0010897102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM50012-10-ND
|
DigiKey | CONN HEADER VERT 10POS 2.54MM Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
1951 In Stock |
|
$0.9983 / $2.0700 | Buy Now |
DISTI #
0010897102
|
Avnet Americas | Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST Thru-Hole Bag - Bulk (Alt: 0010897102) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 2134 |
|
$0.3274 / $0.3827 | Buy Now |
DISTI #
MOL10-89-7102
|
Heilind Electronics | CGRID VT BKWY HDR 15 SAU 10CKT | Americas - 14483 in Stock3000 On Order |
|
$0.3441 / $0.4350 | Buy Now |
|
Quest Components | 240 |
|
$0.3150 / $1.0500 | Buy Now | |
DISTI #
10-89-7102
|
TTI | Headers & Wire Housings VERT BRKAWAY HDR 10P CN RoHS: Compliant pbFree: Pb-Free Min Qty: 12 Package Multiple: 1 Container: Each |
Americas - 6618 In Stock |
|
$0.3270 / $0.4360 | Buy Now |
DISTI #
0010897102
|
Avnet Americas | Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST Thru-Hole Bag - Bulk (Alt: 0010897102) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 2285 |
|
$0.3274 / $0.3827 | Buy Now |
DISTI #
0010897102
|
Avnet Americas | Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST Thru-Hole Bag - Bulk (Alt: 0010897102) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 2134 |
|
$0.3274 / $0.3827 | Buy Now |
|
ComSIT USA | 2.54 MM (.100 INCH) PITCH C-GRID BREAKAWAY HEADER, DUAL ROW, VERTICAL Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal RoHS: Compliant | Europe - 1972 |
|
RFQ | |
DISTI #
MOL10-89-7102
|
Interstate Connecting Components | CGRID VT BKWY HDR 15 SAU 10CKT | 2896600 On Order |
|
$0.3441 / $0.4350 | Buy Now |
DISTI #
000000000000236023
|
Sager | Headers & Wire Housings CGrid VT Bkwy Hdr 15 SAu 1 Min Qty: 1 | 16647 |
|
$0.3180 / $0.4192 | Buy Now |
Part Details for 0010897102
0010897102 CAD Models
0010897102 Part Data Attributes
|
0010897102
Molex
Buy Now
Datasheet
|
Compare Parts:
0010897102
Molex
Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0010897102
This table gives cross-reference parts and alternative options found for 0010897102. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0010897102, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54102-G05-05R | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 0010897102 vs 54102-G05-05R |
MTLW-105-08-F-D-355 | Board Connector | Samtec Inc | 0010897102 vs MTLW-105-08-F-D-355 |
MTLW-105-08-F-D-238 | Board Connector, | Samtec Inc | 0010897102 vs MTLW-105-08-F-D-238 |
MTLW-105-23-T-D-295 | Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | 0010897102 vs MTLW-105-23-T-D-295 |
54102-F12-05RLF | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 0010897102 vs 54102-F12-05RLF |
54102-T06-05RLF | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 0010897102 vs 54102-T06-05RLF |
54102-F34-05R | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 0010897102 vs 54102-F34-05R |
MTLW-105-23-G-D-110 | Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | 0010897102 vs MTLW-105-23-G-D-110 |
54102-F32-05R | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 0010897102 vs 54102-F32-05R |
54102-G34-05RLF | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 0010897102 vs 54102-G34-05RLF |