Part Details for 0010897281 by Molex
Overview of 0010897281 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0010897281
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM50022-28-ND
|
DigiKey | CONN HEADER VERT 28POS 2.54MM Min Qty: 1 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.4650 / $2.8200 | Buy Now |
DISTI #
0010897281
|
Avnet Americas | Conn Unshrouded Header HDR 28 POS 2.54mm Solder ST Thru-Hole Bag - Bulk (Alt: 0010897281) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Container: Bulk | 0 |
|
$1.0408 | Buy Now |
DISTI #
MOL10-89-7281
|
Heilind Electronics | CGRID VT BKWY HDR TIN 28CKT ( 40/110) | Americas - 0 in Stock |
|
$0.8122 / $1.3086 | Buy Now |
DISTI #
10-89-7281
|
TTI | Headers & Wire Housings 2.54MM HDR VT 2X14P 240/110 SNPB RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 3 Container: Each |
Americas - 13680 In Stock |
|
$0.8100 / $1.9400 | Buy Now |
Part Details for 0010897281
0010897281 CAD Models
0010897281 Part Data Attributes
|
0010897281
Molex
Buy Now
Datasheet
|
Compare Parts:
0010897281
Molex
CONN HDR DUAL 28POS .100 SRT TIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | BRIGHT TIN OVER NICKEL | |
JESD-609 Code | e3 |