Part Details for 0010897602 by Molex
Overview of 0010897602 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0010897602
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM50012-60-ND
|
DigiKey | CONN HEADER VERT 60POS 2.54MM Min Qty: 1 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.3127 / $10.6000 | Buy Now |
DISTI #
0010897602
|
Avnet Americas | Conn Unshrouded Header HDR 60 POS 2.54mm Solder ST Thru-Hole Bag - Bulk (Alt: 0010897602) RoHS: Compliant Min Qty: 1400 Package Multiple: 350 Container: Bulk | 0 |
|
$3.8546 | Buy Now |
DISTI #
MOL10-89-7602
|
Heilind Electronics | CGRID VT BKWY HDR 15 SAU 60CK (240/110) | Americas - 0 in Stock |
|
$4.7041 / $4.7743 | Buy Now |
DISTI #
10-89-7602
|
TTI | Headers & Wire Housings 2.54MM HDR VT 2X30P 240/110 15AU RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Each |
Americas - 17066 In Stock |
|
$3.9900 / $4.6400 | Buy Now |