Part Details for 0010977165 by Molex
Overview of 0010977165 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0010977165
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0010977165-ND
|
DigiKey | CONN HEADER VERT 16POS 2.54MM Min Qty: 5000 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6562 | Buy Now |
DISTI #
0010977165
|
Avnet Americas | Conn Unshrouded Header HDR 16 POS 2.54mm Solder ST Thru-Hole Bag - Bulk (Alt: 0010977165) RoHS: Compliant Min Qty: 5000 Package Multiple: 1250 Container: Bulk | 0 |
|
$0.5592 | Buy Now |
DISTI #
MOL10-97-7165
|
Heilind Electronics | CGrid VT Bkwy Hdr Tin 16Ckt 320110 | Americas - 0 in Stock |
|
$0.6297 / $0.6927 | Buy Now |