Part Details for 0014442502 by Molex
Overview of 0014442502 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 0014442502
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0014442502-ND
|
DigiKey | CONN PLUG 2POS IDC 24AWG GOLD Min Qty: 10400 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.4610 | Buy Now |
DISTI #
0014442502
|
Avnet Americas | Conn IDC Connector M 2 POS 2.54mm IDT ST Cable Mount Tube - Rail/Tube (Alt: 0014442502) RoHS: Compliant Min Qty: 10400 Package Multiple: 2600 Container: Tube | 0 |
|
RFQ |
Part Details for 0014442502
0014442502 CAD Models
0014442502 Part Data Attributes:
|
0014442502
Molex
Buy Now
Datasheet
|
Compare Parts:
0014442502
Molex
Board Connector, 2 Contact(s), 1 Row(s), Male, IDC Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | IDC | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0014442502
This table gives cross-reference parts and alternative options found for 0014442502. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0014442502, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
103895-1 | CONNECTOR, 2 CONTACT(S), MALE, TWO PART BOARD CONNECTOR, IDC | TE Connectivity | 0014442502 vs 103895-1 |
103654-1 | 2 CONTACT(S), MALE, TWO PART BOARD CONNECTOR, IDC | TE's AMP | 0014442502 vs 103654-1 |
8-173124-2 | 2 CONTACT(S), MALE, TWO PART BOARD CONNECTOR, IDC | TE's AMP | 0014442502 vs 8-173124-2 |
02DA-8M(LF) | Board Connector, 2 Contact(s), 1 Row(s), Male, IDC Terminal, ROHS COMPLIANT | JST Manufacturing | 0014442502 vs 02DA-8M(LF) |
647497-2 | 2 CONTACT(S), MALE, TWO PART BOARD CONNECTOR, IDC | TE's AMP | 0014442502 vs 647497-2 |
3542-102 | Board Connector, 2 Contact(s), 1 Row(s), Male, IDC Terminal | Lumberg Connect GmbH | 0014442502 vs 3542-102 |
50-29-1591 | Board Connector, 2 Contact(s), 1 Row(s), Male, IDC Terminal | Molex | 0014442502 vs 50-29-1591 |
MLSS156-2-D | Board Connector, 2 Contact(s), 1 Row(s), Male, IDC Terminal | Panduit Corp | 0014442502 vs MLSS156-2-D |
02DA-6S(LF) | Board Connector, 2 Contact(s), 1 Row(s), Male, IDC Terminal, ROHS COMPLIANT | JST Manufacturing | 0014442502 vs 02DA-6S(LF) |
354502 | Board Connector, 2 Contact(s), 1 Row(s), Male, IDC Terminal | Lumberg Connect GmbH | 0014442502 vs 354502 |