Part Details for 0014442506 by Molex
Overview of 0014442506 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 0014442506
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0014442506-ND
|
DigiKey | CONN PLUG 6POS IDC 24AWG GOLD Min Qty: 2100 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.4458 | Buy Now |
DISTI #
0014442506
|
Avnet Americas | Conn IDC Connector M 6 POS 2.54mm IDT ST Cable Mount Tube - Rail/Tube (Alt: 0014442506) RoHS: Compliant Min Qty: 2100 Package Multiple: 1050 Container: Tube | 0 |
|
RFQ |
Part Details for 0014442506
0014442506 CAD Models
0014442506 Part Data Attributes
|
0014442506
Molex
Buy Now
Datasheet
|
Compare Parts:
0014442506
Molex
Board Connector, 6 Contact(s), 1 Row(s), Male, IDC Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | IDC | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0014442506
This table gives cross-reference parts and alternative options found for 0014442506. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0014442506, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0014444906 | Board Connector, 6 Contact(s), 1 Row(s), Male, IDC Terminal | Molex | 0014442506 vs 0014444906 |
06DA-8M(LF) | Board Connector, 6 Contact(s), 1 Row(s), Male, IDC Terminal, ROHS COMPLIANT | JST Manufacturing | 0014442506 vs 06DA-8M(LF) |
26-32-6064 | Board Connector, 6 Contact(s), 1 Row(s), Male, IDC Terminal | Molex | 0014442506 vs 26-32-6064 |
5-103954-5 | 6 CONTACT(S), MALE, TWO PART BOARD CONNECTOR, IDC | TE's AMP | 0014442506 vs 5-103954-5 |
37106-2206-0W0FL | 6 CONTACT(S), MALE, TWO PART BOARD CONNECTOR, IDC, PLUG | 3M Electronics | 0014442506 vs 37106-2206-0W0FL |
26-32-2064 | Board Connector, 6 Contact(s), 1 Row(s), Male, IDC Terminal | Molex | 0014442506 vs 26-32-2064 |
06DA-6S | Board Connector, 6 Contact(s), 1 Row(s), Male, IDC Terminal | JST Manufacturing | 0014442506 vs 06DA-6S |
50-29-1976 | Board Connector, 6 Contact(s), 1 Row(s), Male, IDC Terminal | Molex | 0014442506 vs 50-29-1976 |
38-00-6136 | Board Connector, 6 Contact(s), 1 Row(s), Male, IDC Terminal | Molex | 0014442506 vs 38-00-6136 |
644706-6 | CONNECTOR, 6 CONTACT(S), MALE, TWO PART BOARD CONNECTOR, IDC | TE Connectivity | 0014442506 vs 644706-6 |