Part Details for 0014445310 by Molex
Overview of 0014445310 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 0014445310
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0014445310-ND
|
DigiKey | CONN PLUG 10POS IDC 22AWG GOLD Min Qty: 1260 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.8741 | Buy Now |
DISTI #
0014445310
|
Avnet Americas | Conn IDC Connector M 10 POS 2.54mm IDT ST Cable Mount Tube - Rail/Tube (Alt: 0014445310) RoHS: Compliant Min Qty: 1260 Package Multiple: 630 Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
$1.3899 / $2.2267 | Buy Now |
DISTI #
MOL14-44-5310
|
Heilind Electronics | SL IDT OPT D MALE 22AWG 15 SA 10CKT | Americas - 0 in Stock |
|
$1.5100 / $1.7364 | Buy Now |
DISTI #
0014445310
|
Avnet Americas | Conn IDC Connector M 10 POS 2.54mm IDT ST Cable Mount Tube - Rail/Tube (Alt: 0014445310) RoHS: Compliant Min Qty: 1260 Package Multiple: 630 Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
$1.3899 / $2.2267 | Buy Now |
Part Details for 0014445310
0014445310 CAD Models
0014445310 Part Data Attributes:
|
0014445310
Molex
Buy Now
Datasheet
|
Compare Parts:
0014445310
Molex
Board Connector, 10 Contact(s), 1 Row(s), Male, IDC Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 20 Weeks | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | IDC | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |