Part Details for 0014450620 by Molex
Overview of 0014450620 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 0014450620
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0014450620-ND
|
DigiKey | CONN PLUG 20POS IDC 26AWG TIN Min Qty: 216 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.3682 | Buy Now |
DISTI #
0014450620
|
Avnet Americas | Conn IDC Connector RCP 20 POS 2.54mm IDT ST Cable Mount Tube - Trays (Alt: 0014450620) RoHS: Not Compliant Min Qty: 216 Package Multiple: 216 Container: Tray | 0 |
|
RFQ |
Part Details for 0014450620
0014450620 CAD Models
0014450620 Part Data Attributes
|
0014450620
Molex
Buy Now
Datasheet
|
Compare Parts:
0014450620
Molex
Board Connector, 20 Contact(s), 1 Row(s), Male, IDC Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | IDC | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0014450620
This table gives cross-reference parts and alternative options found for 0014450620. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0014450620, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-103656-9 | 20 CONTACT(S), MALE, TWO PART BOARD CONNECTOR, IDC | TE's AMP | 0014450620 vs 1-103656-9 |
3545-120 | Board Connector, 20 Contact(s), 1 Row(s), Male, IDC Terminal | Lumberg Connect GmbH | 0014450620 vs 3545-120 |
2-281784-0 | CONNECTOR, 20 CONTACT(S), MALE, TWO PART BOARD CONNECTOR, IDC, PLUG | TE Connectivity | 0014450620 vs 2-281784-0 |
2-281709-0 | 20 CONTACT(S), MALE, TWO PART BOARD CONNECTOR, IDC, PLUG | TE's AMP | 0014450620 vs 2-281709-0 |
0014450220 | Board Connector, 20 Contact(s), 1 Row(s), Male, IDC Terminal, ROHS COMPLIANT | Molex | 0014450620 vs 0014450220 |
IDMS-20-S-02.00-T | Board Connector, 20 Contact(s), 1 Row(s), Male, IDC Terminal, Plug, ROHS COMPLIANT | Samtec Inc | 0014450620 vs IDMS-20-S-02.00-T |
0014442520 | Board Connector, 20 Contact(s), 1 Row(s), Male, IDC Terminal | Molex | 0014450620 vs 0014442520 |
2-144274-0 | 20 CONTACT(S), MALE, TWO PART BOARD CONNECTOR, IDC, PLUG | TE's AMP | 0014450620 vs 2-144274-0 |
0014441620 | Board Connector, 20 Contact(s), 1 Row(s), Male, IDC Terminal, ROHS COMPLIANT | Molex | 0014450620 vs 0014441620 |
2-172685-0 | CONNECTOR, 20 CONTACT(S), MALE, TWO PART BOARD CONNECTOR, IDC | TE Connectivity | 0014450620 vs 2-172685-0 |