Part Details for 0014562082 by Molex
Overview of 0014562082 by Molex
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Price & Stock for 0014562082
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23-0014562082-ND
|
DigiKey | CONN RCPT 8POS IDC 24AWG GOLD Min Qty: 1 Lead time: 32 Weeks Container: Tube |
6707 In Stock |
|
$1.6226 / $3.0000 | Buy Now |
DISTI #
0014562082
|
Avnet Americas | Conn IDC Connector F 8 POS 2.54mm IDT ST Cable Mount Tube - Rail/Tube (Alt: 0014562082) RoHS: Compliant Min Qty: 1560 Package Multiple: 780 Lead time: 19 Weeks, 0 Days Container: Tube | 0 |
|
$1.0671 / $1.8635 | Buy Now |
DISTI #
V99:2348_14033447
|
Arrow Electronics | Conn IDC Connector F 8 POS 2.54mm IDT ST Top Entry Cable Mount SL Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks Date Code: 2226 | Americas - 145 |
|
$1.3760 / $1.9570 | Buy Now |
DISTI #
V36:1790_14033447
|
Arrow Electronics | Conn IDC Connector F 8 POS 2.54mm IDT ST Top Entry Cable Mount SL Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks Date Code: 2244 | Americas - 9 |
|
$1.5490 / $2.9409 | Buy Now |
DISTI #
MOL14-56-2082
|
Heilind Electronics | CGRID SL IDT OPT G 15 SAU 8CKT | Americas - 0 in Stock |
|
$1.3900 / $1.5985 | Buy Now |
DISTI #
62518350
|
Verical | Conn IDC Connector F 8 POS 2.54mm IDT ST Top Entry Cable Mount SL Tube RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2226 | Americas - 145 |
|
$1.9570 | Buy Now |
DISTI #
65100454
|
Verical | Conn IDC Connector F 8 POS 2.54mm IDT ST Top Entry Cable Mount SL Tube RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2244 | Americas - 9 |
|
$2.0395 / $2.9409 | Buy Now |
DISTI #
14-56-2082
|
TTI | Headers & Wire Housings CGrid SL IDT Opt G 15 SAu 8Ckt RoHS: Compliant pbFree: Pb-Free Min Qty: 26 Package Multiple: 26 Container: Tube |
Americas - 442 In Stock |
|
$1.5300 / $1.9600 | Buy Now |
DISTI #
0014562082
|
Avnet Americas | Conn IDC Connector F 8 POS 2.54mm IDT ST Cable Mount Tube - Rail/Tube (Alt: 0014562082) RoHS: Compliant Min Qty: 1560 Package Multiple: 780 Lead time: 19 Weeks, 0 Days Container: Tube | 0 |
|
$1.0671 / $1.8635 | Buy Now |
Part Details for 0014562082
0014562082 CAD Models
0014562082 Part Data Attributes:
|
0014562082
Molex
Buy Now
Datasheet
|
Compare Parts:
0014562082
Molex
Board Connector, 8 Contact(s), 1 Row(s), Female, IDC Terminal, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | IDC | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0014562082
This table gives cross-reference parts and alternative options found for 0014562082. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0014562082, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0014600084 | Board Connector, 8 Contact(s), 1 Row(s), Female, IDC Terminal, ROHS COMPLIANT | Molex | 0014562082 vs 0014600084 |
502494-0809 | Board Connector, 8 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, Receptacle, ROHS COMPLIANT | Molex | 0014562082 vs 502494-0809 |
0014563089 | Board Connector, 8 Contact(s), 1 Row(s), Female, IDC Terminal, ROHS COMPLIANT | Molex | 0014562082 vs 0014563089 |
0014600081 | Board Connector, 8 Contact(s), 1 Row(s), Female, IDC Terminal, ROHS COMPLIANT | Molex | 0014562082 vs 0014600081 |
10022753-108LF | Board Connector, 8 Contact(s), 1 Row(s), Female, Receptacle, LEAD FREE | Amphenol FCi | 0014562082 vs 10022753-108LF |
0014562085 | Board Connector, 8 Contact(s), 1 Row(s), Female, IDC Terminal, ROHS COMPLIANT | Molex | 0014562082 vs 0014562085 |
501568-0837 | Board Connector, 8 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, ROHS COMPLIANT | Molex | 0014562082 vs 501568-0837 |
10022753-008LF | Board Connector, 8 Contact(s), 1 Row(s), Female, Receptacle, LEAD FREE | Amphenol FCi | 0014562082 vs 10022753-008LF |
501568-0887 | Board Connector, 8 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, ROHS COMPLIANT | Molex | 0014562082 vs 501568-0887 |
501568-0897 | Board Connector, 8 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, ROHS COMPLIANT | Molex | 0014562082 vs 501568-0897 |