There are no models available for this part yet.
Overview of 0014562094 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Computing and Data Storage
Electronic Manufacturing
Price & Stock for 0014562094 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
0014562094-ND
|
DigiKey | CONN RCPT 9POS IDC 26AWG GOLD Min Qty: 1380 Lead time: 23 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.7987 | Buy Now | |
DISTI #
0014562094
|
Avnet Americas | Conn IDC Connector F 9 POS 2.54mm IDT ST Cable Mount Tube - Rail/Tube (Alt: 0014562094) RoHS: Compliant Min Qty: 1380 Package Multiple: 690 Container: Tube | 0 |
|
$1.4800 | Buy Now | |
DISTI #
MOL14-56-2094
|
Heilind Electronics | CGRID SL IDT OPT G 15 SAU 9CKT | Americas - 0 in Stock |
|
$1.5940 / $1.8331 | Buy Now |
CAD Models for 0014562094 by Molex
Part Data Attributes for 0014562094 by Molex
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
POLARIZED
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
TIN
|
Contact Gender
|
FEMALE
|
Contact Material
|
PHOSPHOR BRONZE
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
1
|
Option
|
GENERAL PURPOSE
|
Termination Type
|
IDC
|
Total Number of Contacts
|
9
|
UL Flammability Code
|
94V-0
|
Alternate Parts for 0014562094
This table gives cross-reference parts and alternative options found for 0014562094. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0014562094, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0014600094 | Board Connector, 9 Contact(s), 1 Row(s), Female, IDC Terminal, ROHS COMPLIANT | Molex | 0014562094 vs 0014600094 |
0014563099 | Board Connector, 9 Contact(s), 1 Row(s), Female, IDC Terminal, ROHS COMPLIANT | Molex | 0014562094 vs 0014563099 |
0022433090 | Board Connector, 9 Contact(s), 1 Row(s), Female, IDC Terminal, Receptacle, ROHS COMPLIANT | Molex | 0014562094 vs 0022433090 |
HCSS-09-S-03.00-01 | Board Connector, 9 Contact(s), 1 Row(s), Female, IDC Terminal, | Samtec Inc | 0014562094 vs HCSS-09-S-03.00-01 |
HCSS-09-01-N | Board Connector, 9 Contact(s), 1 Row(s), Female, IDC Terminal | Samtec Inc | 0014562094 vs HCSS-09-01-N |
0014562095 | Board Connector, 9 Contact(s), 1 Row(s), Female, IDC Terminal, ROHS COMPLIANT | Molex | 0014562094 vs 0014562095 |
0014567090 | Board Connector, 9 Contact(s), 1 Row(s), Female, IDC Terminal, ROHS COMPLIANT | Molex | 0014562094 vs 0014567090 |
HCSS-09-S-25.00-01 | Board Connector, 9 Contact(s), 1 Row(s), Female, IDC Terminal, | Samtec Inc | 0014562094 vs HCSS-09-S-25.00-01 |
0014600095 | Board Connector, 9 Contact(s), 1 Row(s), Female, IDC Terminal, ROHS COMPLIANT | Molex | 0014562094 vs 0014600095 |
0014562093 | Board Connector, 9 Contact(s), 1 Row(s), Female, IDC Terminal, ROHS COMPLIANT | Molex | 0014562094 vs 0014562093 |