Part Details for 0014562194 by Molex
Overview of 0014562194 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Price & Stock for 0014562194
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0014562194-ND
|
DigiKey | CONN RCPT 19POS IDC 26AWG GOLD Min Qty: 660 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$5.1471 | Buy Now |
DISTI #
0014562194
|
Avnet Americas | Conn IDC Connector F 19 POS 2.54mm IDT ST Cable Mount Tube - Rail/Tube (Alt: 0014562194) RoHS: Compliant Min Qty: 660 Package Multiple: 330 Container: Tube | 0 |
|
RFQ | |
DISTI #
0014562194
|
Avnet Americas | Conn IDC Connector F 19 POS 2.54mm IDT ST Cable Mount Tube - Rail/Tube (Alt: 0014562194) RoHS: Compliant Min Qty: 660 Package Multiple: 330 Container: Tube | 0 |
|
RFQ |
Part Details for 0014562194
0014562194 CAD Models
0014562194 Part Data Attributes:
|
0014562194
Molex
Buy Now
Datasheet
|
Compare Parts:
0014562194
Molex
Board Connector, 19 Contact(s), 1 Row(s), Female, IDC Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | IDC | |
Total Number of Contacts | 19 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0014562194
This table gives cross-reference parts and alternative options found for 0014562194. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0014562194, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0014567192 | Board Connector, 19 Contact(s), 1 Row(s), Female, IDC Terminal, ROHS COMPLIANT | Molex | 0014562194 vs 0014567192 |
MMS-120-01-F-SV-12 | Board Connector, 19 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | 0014562194 vs MMS-120-01-F-SV-12 |
SL-119-G-12 | Board Connector, 19 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | 0014562194 vs SL-119-G-12 |
CB01194M100-2P | Board Connector, 19 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug, | Cvilux Corporation | 0014562194 vs CB01194M100-2P |
WT19SAC | Board Connector, 19 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle, | AirBorn Inc | 0014562194 vs WT19SAC |
SSM-119-S-SV-K-TR | Board Connector, 19 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | 0014562194 vs SSM-119-S-SV-K-TR |
WT19SAD9 | Board Connector, 19 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle, | AirBorn Inc | 0014562194 vs WT19SAD9 |
19R-1.25FJ | Board Connector, 19 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle, | JST Manufacturing | 0014562194 vs 19R-1.25FJ |
SL-119-T-11 | Board Connector, 19 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | 0014562194 vs SL-119-T-11 |
SSM-119-S-SH-LC | Board Connector, 19 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Socket, | Samtec Inc | 0014562194 vs SSM-119-S-SH-LC |