There are no models available for this part yet.
Overview of 0014563152 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Computing and Data Storage
Electronic Manufacturing
Price & Stock for 0014563152 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
0014563152-ND
|
DigiKey | CONN RCPT 15POS IDC 28AWG GOLD Min Qty: 840 Lead time: 23 Weeks Container: Tube | Temporarily Out of Stock |
|
$5.1706 | Buy Now | |
DISTI #
0014563152
|
Avnet Americas | Conn IDC Connector F 15 POS 2.54mm IDT ST Cable Mount Tube - Rail/Tube (Alt: 0014563152) RoHS: Compliant Min Qty: 840 Package Multiple: 420 Container: Tube | 0 |
|
$3.6287 | Buy Now | |
DISTI #
MOL14-56-3152
|
Heilind Electronics | CGRID SL IDT OPT A 30 SAU 15C T | Americas - 0 in Stock |
|
$3.7455 / $4.4946 | Buy Now |
CAD Models for 0014563152 by Molex
Part Data Attributes for 0014563152 by Molex
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
unknown
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
Tin (Sn)
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
1
|
Option
|
GENERAL PURPOSE
|
Termination Type
|
IDC
|
Total Number of Contacts
|
15
|
UL Flammability Code
|
94V-0
|
Alternate Parts for 0014563152
This table gives cross-reference parts and alternative options found for 0014563152. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0014563152, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESQT-115-02-G-S-309 | Board Connector, 15 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | 0014563152 vs ESQT-115-02-G-S-309 |
MMSS-15-24C-L-15.00-S-K | Board Connector, 15 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket | Samtec Inc | 0014563152 vs MMSS-15-24C-L-15.00-S-K |
ESQT-115-03-M-S-309 | Board Connector, 15 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | 0014563152 vs ESQT-115-03-M-S-309 |
SSM-115-F-SV-P | Board Connector, 15 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | Samtec Inc | 0014563152 vs SSM-115-F-SV-P |
MMSS-15-20-L-08.00-S-K | Board Connector, 15 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket | Samtec Inc | 0014563152 vs MMSS-15-20-L-08.00-S-K |
SSQ-115-04-F-S | Board Connector, 15 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | 0014563152 vs SSQ-115-04-F-S |
SSM-115-LM-SV-BE-P | Board Connector, 15 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | 0014563152 vs SSM-115-LM-SV-BE-P |
MMSS-15-26-L-12.00-S-K | Board Connector, 15 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket | Samtec Inc | 0014563152 vs MMSS-15-26-L-12.00-S-K |
HCSS-15-S-07.00-01-ST8 | Board Connector, 15 Contact(s), 1 Row(s), Female, IDC Terminal, | Samtec Inc | 0014563152 vs HCSS-15-S-07.00-01-ST8 |
SL-115-T-19 | Board Connector, 15 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | 0014563152 vs SL-115-T-19 |