Datasheets
0014601050 by: Molex

Board Connector, 5 Contact(s), 1 Row(s), Female, IDC Terminal, ROHS COMPLIANT

Part Details for 0014601050 by Molex

Overview of 0014601050 by Molex

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Computing and Data Storage Electronic Manufacturing

Price & Stock for 0014601050

Part # Distributor Description Stock Price Buy
DISTI # 0014601050-ND
DigiKey CONN RCPT 5POS IDC 26AWG TIN Min Qty: 2520 Lead time: 20 Weeks Container: Tube Temporarily Out of Stock
  • 2,520 $0.7415
$0.7415 Buy Now
DISTI # 0014601050
Avnet Americas Conn IDC Connector F 5 POS 2.54mm IDT ST Cable Mount Tube - Rail/Tube (Alt: 0014601050) RoHS: Compliant Min Qty: 2520 Package Multiple: 1260 Container: Tube 0
RFQ

Part Details for 0014601050

0014601050 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

0014601050 Part Data Attributes

0014601050 Molex
Buy Now Datasheet
Compare Parts:
0014601050 Molex Board Connector, 5 Contact(s), 1 Row(s), Female, IDC Terminal, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MOLEX LLC
Package Description LOW HALOGEN, ROHS AND REACH COMPLIANT
Reach Compliance Code compliant
Additional Feature POLARIZED
Connector Type BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Finish Termination TIN
Contact Gender FEMALE
Contact Material NOT SPECIFIED
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
JESD-609 Code e3
MIL Conformance NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Type CABLE
Number Of Connectors ONE
Number of Rows Loaded 1
Option GENERAL PURPOSE
Termination Type IDC
Total Number of Contacts 5
UL Flammability Code 94V-0

Alternate Parts for 0014601050

This table gives cross-reference parts and alternative options found for 0014601050. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0014601050, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
8-173123-5 CONNECTOR, 5 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC TE Connectivity 0014601050 vs 8-173123-5
A-7674-A5A502A Board Connector, 5 Contact(s), 1 Row(s), Female, IDC Terminal Molex 0014601050 vs A-7674-A5A502A
3-641310-5 CONNECTOR, 5 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC TE Connectivity 0014601050 vs 3-641310-5
A-7674-C5J561A Board Connector, 5 Contact(s), 1 Row(s), Female, IDC Terminal Molex 0014601050 vs A-7674-C5J561A
103687-4 5 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, RECEPTACLE TE's AMP 0014601050 vs 103687-4
641311-5 5 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC TE's AMP 0014601050 vs 641311-5
644687-5 CONNECTOR, 5 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC TE Connectivity 0014601050 vs 644687-5
14-56-0739 Board Connector, 5 Contact(s), 1 Row(s), Female, IDC Terminal Molex 0014601050 vs 14-56-0739
A-7674-D5J561A Board Connector, 5 Contact(s), 1 Row(s), Female, IDC Terminal Molex 0014601050 vs A-7674-D5J561A
A-7674-B5D102A Board Connector, 5 Contact(s), 1 Row(s), Female, IDC Terminal Molex 0014601050 vs A-7674-B5D102A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 0014601050 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 0014601050 by Molex

  • Please alert me when 0014601050 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 0014601050 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 0014601050 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 0014601050 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 0014601050.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 0014601050 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: