Part Details for 0014604035 by Molex
Overview of 0014604035 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0014604035
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0014604035-ND
|
DigiKey | CONN RCPT 3POS IDC 26AWG GOLD Lead time: 9 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
0014604035
|
Avnet Americas | Conn IDC Connector HDR 3 POS 2.54mm IDT RA Cable Mount - Bulk (Alt: 0014604035) RoHS: Not Compliant Min Qty: 2100 Package Multiple: 2100 Container: Bulk | 0 |
|
RFQ |