Part Details for 0015045401 by Molex
Overview of 0015045401 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 0015045401
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23-0015045401-ND
|
DigiKey | CONN 2.54MM INTERIM CLIP 40CIRC Min Qty: 1 Lead time: 20 Weeks Container: Bag |
556 In Stock |
|
$2.9000 / $4.1200 | Buy Now |
DISTI #
0015045401
|
Avnet Americas | Connector Accessories 40 POS Interim Clip Polyester Black Bag - Bulk (Alt: 0015045401) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1097 / $3.6916 | Buy Now |
DISTI #
MOL15-04-5401
|
Heilind Electronics | SL ITMCP DR O/RIBS 40CKT | Americas - 0 in Stock |
|
$2.6696 / $3.2034 | Buy Now |
DISTI #
15-04-5401
|
TTI | Headers & Wire Housings 40P INTERIM CLIP RoHS: Compliant pbFree: Pb-Free Min Qty: 800 Package Multiple: 800 Container: Each | Americas - 0 |
|
$2.9400 / $3.2000 | Buy Now |
Part Details for 0015045401
0015045401 CAD Models
0015045401 Part Data Attributes
|
0015045401
Molex
Buy Now
Datasheet
|
Compare Parts:
0015045401
Molex
CONN 2.54MM INTERIM CLIP 40CIRC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 19 Weeks | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |