Part Details for 0015060141 by Molex
Overview of 0015060141 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0015060141
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23-0015060141-ND
|
DigiKey | CONN RCPT HSG 14POS 4.20MM Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
7243 In Stock |
|
$1.3999 / $2.7000 | Buy Now |
DISTI #
0015060141
|
Avnet Americas | Conn Housing RCP 14 POS 4.2mm Crimp ST Panel Mount Bag - Bulk (Alt: 0015060141) RoHS: Compliant Min Qty: 1600 Package Multiple: 800 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9989 / $1.6003 | Buy Now |
DISTI #
MOL15-06-0141
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL15-06-0141 2X7 .165 MINIFIT BMI RECP | Americas - 1181 in Stock1200 On Order |
|
$1.3727 / $1.7353 | Buy Now |
DISTI #
15-06-0141
|
TTI | Headers & Wire Housings MF BMI RECPT DR 14P W/PNL MNT EARS 94V0 RoHS: Compliant pbFree: Pb-Free Min Qty: 4 Package Multiple: 1 Container: Bulk |
Americas - 1222 In Stock |
|
$1.1100 / $1.6200 | Buy Now |
DISTI #
0015060141
|
Avnet Americas | Conn Housing RCP 14 POS 4.2mm Crimp ST Panel Mount Bag - Bulk (Alt: 0015060141) RoHS: Compliant Min Qty: 1600 Package Multiple: 800 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9989 / $1.6003 | Buy Now |
DISTI #
0015060141
|
Avnet Americas | Conn Housing RCP 14 POS 4.2mm Crimp ST Panel Mount Bag - Bulk (Alt: 0015060141) RoHS: Compliant Min Qty: 1600 Package Multiple: 800 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9989 / $1.6003 | Buy Now |
DISTI #
MOL15-06-0141
|
Interstate Connecting Components | Cross Referenced to MOLEX - Part: MOL15-06-0141 2X7 .165 MINIFIT BMI RECP | 275280 On Order |
|
$1.3727 / $1.7353 | Buy Now |
Part Details for 0015060141
0015060141 CAD Models
0015060141 Part Data Attributes
|
0015060141
Molex
Buy Now
Datasheet
|
Compare Parts:
0015060141
Molex
Rectangular Power Connector, 14 Contact(s), Female, Crimp Terminal, Receptacle, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 |