Part Details for 0015060186 by Molex
Overview of 0015060186 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0015060186
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23-0015060186-ND
|
DigiKey | CONN PLUG HSG 18POS 4.20MM Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
8105 In Stock |
|
$1.2500 / $1.7800 | Buy Now |
DISTI #
0015060186
|
Avnet Americas | Conn Housing PL 18 POS 4.2mm Crimp ST Bag - Bulk (Alt: 0015060186) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 8 Weeks, 0 Days Container: Bulk | 750 Factory Stock |
|
$1.0834 / $1.5465 | Buy Now |
DISTI #
MOL15-06-0186
|
Heilind Electronics | MINIFIT JR BMI PLG DLRW V-0 1 CKT NAT | Americas - 502 in Stock562 On Order |
|
$1.0366 / $1.3623 | Buy Now |
DISTI #
15-06-0186
|
TTI | Headers & Wire Housings PLUG DUAL PM EARS 18 RoHS: Compliant pbFree: Pb-Free Min Qty: 150 Package Multiple: 150 Container: Each |
Americas - 4200 In Stock |
|
$1.2500 | Buy Now |
DISTI #
0015060186
|
Avnet Americas | Conn Housing PL 18 POS 4.2mm Crimp ST Bag - Bulk (Alt: 0015060186) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 8 Weeks, 0 Days Container: Bulk | 750 Factory Stock |
|
$1.0834 / $1.5465 | Buy Now |
DISTI #
MOL15-06-0186
|
Interstate Connecting Components | MINIFIT JR BMI PLG DLRW V-0 1 CKT NAT | 150168 On Order |
|
$1.0366 / $1.3623 | Buy Now |
Part Details for 0015060186
0015060186 CAD Models
0015060186 Part Data Attributes:
|
0015060186
Molex
Buy Now
Datasheet
|
Compare Parts:
0015060186
Molex
Rectangular Power Connector, 18 Contact(s), Male, Crimp Terminal, Plug, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | POLARIZED | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 18 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0015060186
This table gives cross-reference parts and alternative options found for 0015060186. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0015060186, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-794598-8 | 18 CONTACT(S), MALE, POWER CONNECTOR, CRIMP, PLUG | TE Connectivity | 0015060186 vs 1-794598-8 |