Part Details for 0015060246 by Molex
Overview of 0015060246 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Agriculture Technology
Renewable Energy
Robotics and Drones
Price & Stock for 0015060246
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23-0015060246-ND
|
DigiKey | CONN PLUG HSG 24POS 4.20MM Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
9341 In Stock |
|
$1.9771 / $3.6600 | Buy Now |
DISTI #
0015060246
|
Avnet Americas | Conn Housing PL 24 POS 4.2mm Crimp ST Bag - Bulk (Alt: 0015060246) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6264 / $2.2806 | Buy Now |
DISTI #
V36:1790_14031661
|
Arrow Electronics | Conn Housing PL 24 POS 4.2mm Crimp ST Cable Mount Natural Mini-Fit® BMI Tray Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2241 | Americas - 894 |
|
$1.5290 / $1.7850 | Buy Now |
DISTI #
MOL15-06-0246
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL15-06-0246 | Americas - 0 in Stock |
|
$1.9275 / $1.9563 | Buy Now |
DISTI #
64974308
|
Verical | Conn Housing PL 24 POS 4.2mm Crimp ST Cable Mount Natural Mini-Fit® BMI Tray Min Qty: 4 Package Multiple: 1 Date Code: 2241 | Americas - 894 |
|
$1.6390 / $1.7850 | Buy Now |
DISTI #
15-06-0246
|
TTI | Headers & Wire Housings PLUG DUAL W/EARS 24 panel mount RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Bulk |
Americas - 415 In Stock |
|
$1.6400 / $2.0500 | Buy Now |
DISTI #
0015060246
|
Avnet Americas | Conn Housing PL 24 POS 4.2mm Crimp ST Bag - Bulk (Alt: 0015060246) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6264 / $2.2806 | Buy Now |
DISTI #
0015060246
|
Avnet Americas | Conn Housing PL 24 POS 4.2mm Crimp ST Bag - Bulk (Alt: 0015060246) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6264 / $2.2806 | Buy Now |
Part Details for 0015060246
0015060246 CAD Models
0015060246 Part Data Attributes
|
0015060246
Molex
Buy Now
Datasheet
|
Compare Parts:
0015060246
Molex
Rectangular Power Connector, 24 Contact(s), Male, Crimp Terminal, Plug, LOW HALOGEN, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-0 |