Part Details for 0015244742 by Molex
Overview of 0015244742 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 0015244742
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 5215 |
|
RFQ |
Part Details for 0015244742
0015244742 CAD Models
0015244742 Part Data Attributes
|
0015244742
Molex
Buy Now
Datasheet
|
Compare Parts:
0015244742
Molex
Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0015244742
This table gives cross-reference parts and alternative options found for 0015244742. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0015244742, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
178487-9 | 4 CONTACT(S), MALE, POWER CONNECTOR, SOLDER | TE Connectivity | 0015244742 vs 178487-9 |
0010844041 | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 0015244742 vs 0010844041 |
PLA04M9300A2 | Rectangular Power Connector, 4 Contact(s), Male, Press Fit Terminal | Amphenol Positronic | 0015244742 vs PLA04M9300A2 |
46007-1704 | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal | Molex | 0015244742 vs 46007-1704 |
794665-4 | 4 CONTACT(S), MALE, POWER CONNECTOR | TE's AMP | 0015244742 vs 794665-4 |
44472-0404 | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal | Molex | 0015244742 vs 44472-0404 |
15-27-1514 | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal | Molex | 0015244742 vs 15-27-1514 |
IPT1-102-08-S-D | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal | Samtec Inc | 0015244742 vs IPT1-102-08-S-D |
50-36-1884 | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, LOW HALOGEN, ROHS AND REACH COMPLIANT | Molex | 0015244742 vs 50-36-1884 |
PLA04M10810 | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal | Amphenol Positronic | 0015244742 vs PLA04M10810 |