Part Details for 0015246041 by Molex
Overview of 0015246041 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0015246041
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM13411-ND
|
DigiKey | CONN HEADER VERT 4POS 4.2MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
2414 In Stock |
|
$0.6715 / $1.3900 | Buy Now |
DISTI #
0015246041
|
Avnet Americas | Conn Power HDR 4 POS 4.2mm Solder ST Thru-Hole 4 Terminal 1 Port Tray - Trays (Alt: 0015246041) RoHS: Compliant Min Qty: 3040 Package Multiple: 3040 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$0.7234 / $0.9001 | Buy Now |
DISTI #
P40:2555_18419851
|
Arrow Electronics | Conn Wire to Board HDR 4Power POS 4.2mm Solder ST Top Entry Thru-Hole Mini-Fit BMI Tray Min Qty: 1 Package Multiple: 1 Date Code: 2130 | Europe - 2960 |
|
$0.6868 / $0.9949 | Buy Now |
DISTI #
V36:1790_07461827
|
Arrow Electronics | Conn Wire to Board HDR 4Power POS 4.2mm Solder ST Top Entry Thru-Hole Mini-Fit BMI Tray Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2239 | Americas - 728 |
|
$0.5761 / $0.6734 | Buy Now |
DISTI #
MOL15-24-6041
|
Heilind Electronics | MINIFIT BMI VERT HDR ASS'Y 04 CKT | Americas - 0 in Stock |
|
$0.6332 / $0.7633 | Buy Now |
DISTI #
63510069
|
Verical | Conn Wire to Board HDR 4Power POS 4.2mm Solder ST Top Entry Thru-Hole Mini-Fit BMI Tray Min Qty: 8 Package Multiple: 1 Date Code: 2239 | Americas - 728 |
|
$0.6734 | Buy Now |
DISTI #
15-24-6041
|
TTI | Headers & Wire Housings 4P VERT 94V-2 Sn HDR pbFree: Pb-Free Min Qty: 3040 Package Multiple: 1 Container: Tray | Americas - 0 |
|
$0.7600 | Buy Now |
DISTI #
0015246041
|
Avnet Americas | Conn Power HDR 4 POS 4.2mm Solder ST Thru-Hole 4 Terminal 1 Port Tray - Trays (Alt: 0015246041) RoHS: Compliant Min Qty: 3040 Package Multiple: 3040 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$0.7234 / $0.9001 | Buy Now |
Part Details for 0015246041
0015246041 CAD Models
0015246041 Part Data Attributes:
|
0015246041
Molex
Buy Now
Datasheet
|
Compare Parts:
0015246041
Molex
Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | BRIGHT TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-2 |
Alternate Parts for 0015246041
This table gives cross-reference parts and alternative options found for 0015246041. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0015246041, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10136646-04214LF | Board Connector, 4 Contact(s), Male, Right Angle, Solder Terminal, Locking, Natural Insulator | Amphenol FCi | 0015246041 vs 10136646-04214LF |
10136656-0442LF | Board Connector, 4 Contact(s), Female, Straight, Solder Terminal, Locking, Black Insulator | Amphenol FCi | 0015246041 vs 10136656-0442LF |
10136646-04211LF | Minitek® Pwr 4.2, Single Row, Right Angle Through Hole Header, Nylon 66, Gold Flash plating, Natural Color, 4 Positions, GW Compatible, with Posts, Tray packing. | Amphenol Communications Solutions | 0015246041 vs 10136646-04211LF |
68015-405H | Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Amphenol Communications Solutions | 0015246041 vs 68015-405H |
10136656-0411LF | Board Connector, 4 Contact(s), Female, Straight, Solder Terminal, Locking, Black Insulator | Amphenol FCi | 0015246041 vs 10136656-0411LF |
10136646-04211LF | Board Connector, 4 Contact(s), Male, Right Angle, Solder Terminal, Locking, Natural Insulator | Amphenol FCi | 0015246041 vs 10136646-04211LF |
0436500415 | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, | Molex | 0015246041 vs 0436500415 |
10136656-0421LF | Board Connector, 4 Contact(s), Female, Straight, Solder Terminal, Locking, Black Insulator | Amphenol FCi | 0015246041 vs 10136656-0421LF |
10136646-04414LF | Board Connector, 4 Contact(s), Male, Right Angle, Solder Terminal, Locking, Natural Insulator | Amphenol FCi | 0015246041 vs 10136646-04414LF |
172298-2104 | Rectangular Power Connector, | Molex | 0015246041 vs 172298-2104 |