There are no models available for this part yet.
Overview of 0015246242 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 0015246242 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
WM13030-ND
|
DigiKey | CONN HEADER VERT 24POS 4.2MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
804 In Stock |
|
$2.9880 / $6.0800 | Buy Now | |
DISTI #
0015246242
|
Avnet Americas | Conn Power HDR 24 POS 4.2mm Solder ST Thru-Hole 24 Terminal 1 Port Tray - Trays (Alt: 0015246242) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Container: Tray | 0 |
|
$2.9521 | Buy Now | |
DISTI #
MOL15-24-6242
|
Heilind Electronics | MINIFIT BMI VERT HDR ASSY 24 KT | Americas - 0 in Stock |
|
$3.2853 / $3.5678 | Buy Now | |
DISTI #
15-24-6242
|
TTI | Headers & Wire Housings MiniFit BMI 24CKT VRT Header RoHS: Compliant pbFree: Pb-Free Min Qty: 800 Package Multiple: 5 Container: Tray | Americas - 0 |
|
$3.0000 | Buy Now |
CAD Models for 0015246242 by Molex
Part Data Attributes for 0015246242 by Molex
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Package Description
|
HALOGEN FREE AND ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
POLARIZED
|
Connector Type
|
RECTANGULAR POWER CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
TIN
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
POLYAMIDE
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
BOARD
|
Option
|
GENERAL PURPOSE
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
24
|
UL Flammability Code
|
94V-0
|
Alternate Parts for 0015246242
This table gives cross-reference parts and alternative options found for 0015246242. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0015246242, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PLC24M3200C1 | Rectangular Power Connector, 24 Contact(s), Male, Solder Terminal | Amphenol Positronic | 0015246242 vs PLC24M3200C1 |
10131319-2412100LF | Minitek® Pwr 4.2 HCC, Dual Row, Vertical Through Hole Header, Gold Flash plating, Black Color, 24 Positions, Non GW Compatible Nylon66, Tray Packing. | Amphenol Communications Solutions | 0015246242 vs 10131319-2412100LF |
10131319-24211G0LF | Minitek® Pwr 4.2 HCC, Dual Row, Vertical Through Hole Header, 100u" Matte Tin overall plating, Natural Color, 24 Positions, GW Compatible Nylon66, Tray Packing. | Amphenol Communications Solutions | 0015246242 vs 10131319-24211G0LF |
KF-4501298 | Rectangular Power Connector, 24 Contact(s), Male, Crimp Terminal | Harwin | 0015246242 vs KF-4501298 |
IPL1-112-02-SM-D-P | Rectangular Power Connector, 24 Contact(s), Male, Surface Mount Terminal | Samtec Inc | 0015246242 vs IPL1-112-02-SM-D-P |
10131319-2421100LF | Rectangular Power Connector, 24 Contact(s), Male, Solder Terminal | Amphenol FCi | 0015246242 vs 10131319-2421100LF |
PLCH24M3200C2 | Rectangular Power Connector, 24 Contact(s), Male, Solder Terminal | Amphenol Positronic | 0015246242 vs PLCH24M3200C2 |
44474-3035 | Rectangular Power Connector, 24 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 0015246242 vs 44474-3035 |
10131319-24211GPLF | Rectangular Power Connector, 24 Contact(s), Male, Solder Terminal | Amphenol FCi | 0015246242 vs 10131319-24211GPLF |
PLC24M200C2 | Rectangular Power Connector, 24 Contact(s), Male, Solder Terminal | Amphenol Positronic | 0015246242 vs PLC24M200C2 |
Related Parts for 0015246242
-
43045-0400Power Connectors
-
51741-10002406AALFHeaders and Edge Type Connectors
-
7769Terminals and Terminal Blocks
-
NACZF101M63V12.5X17TR13T2FFixed Capacitors
-
1062-12-0222Assembly Items
-
10029449-111RLFTelecom and Datacom Connectors
-
RJR26FP100RVariable Resistors
-
6163.0019Mains Power Connectors
-
LT6221CDD#TRPBFAudio/Video Amplifiers