Datasheets
0015249147 by: Molex

Rectangular Power Connector, 14 Contact(s), Male, Solder Terminal, ROHS COMPLIANT

Part Details for 0015249147 by Molex

Overview of 0015249147 by Molex

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 0015249147

Part # Distributor Description Stock Price Buy
DISTI # 0015249147-ND
DigiKey CONN HEADER R/A 14POS 4.2MM Min Qty: 15 Lead time: 37 Weeks Container: Tray Temporarily Out of Stock
  • 15 $7.1687
$7.1687 Buy Now
DISTI # MOL15-24-9147
Heilind Electronics MF JR BMI RTAN HDR ASSY V2 SE GOLD 14CKT Americas - 0 in Stock
  • 2,880 $4.2194
$4.2194 Buy Now

Part Details for 0015249147

0015249147 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

0015249147 Part Data Attributes

0015249147 Molex
Buy Now Datasheet
Compare Parts:
0015249147 Molex Rectangular Power Connector, 14 Contact(s), Male, Solder Terminal, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MOLEX LLC
Package Description ROHS COMPLIANT
Reach Compliance Code compliant
Additional Feature POLARIZED
Connector Type RECTANGULAR POWER CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Finish Termination Bright Tin (Sn) - with Nickel (Ni) barrier
Contact Gender MALE
Contact Material BRASS
DIN Conformance NO
Empty Shell NO
Filter Feature NO
IEC Conformance NO
Insulator Material POLYAMIDE
JESD-609 Code e3
MIL Conformance NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Type BOARD
Option GENERAL PURPOSE
Termination Type SOLDER
Total Number of Contacts 14
UL Flammability Code 94V-2

Alternate Parts for 0015249147

This table gives cross-reference parts and alternative options found for 0015249147. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0015249147, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
IPT1-107-01-SM-D-VS-A-K Rectangular Power Connector, 14 Contact(s), Male, Surface Mount Terminal Samtec Inc 0015249147 vs IPT1-107-01-SM-D-VS-A-K
MMIP14W9M3N83A1 Rectangular Power Connector, 14 Contact(s), Male, Solder Terminal Amphenol Positronic 0015249147 vs MMIP14W9M3N83A1
10131319-14121G0LF Rectangular Power Connector, 14 Contact(s), Male, Solder Terminal Amphenol FCi 0015249147 vs 10131319-14121G0LF
39-30-6143 Rectangular Power Connector, 14 Contact(s), Male, Solder Terminal, LEAD FREE Molex 0015249147 vs 39-30-6143
IPL1-107-01-F-D-K Rectangular Power Connector, 14 Contact(s), Male, Solder Terminal Samtec Inc 0015249147 vs IPL1-107-01-F-D-K
0436441421 Rectangular Power Connector, 14 Contact(s), Male, Solder Terminal, ROHS COMPLIANT Molex 0015249147 vs 0436441421
39-30-6145 Rectangular Power Connector, 14 Contact(s), Male, Solder Terminal Molex 0015249147 vs 39-30-6145
KF-4500798 Rectangular Power Connector, 14 Contact(s), Male, Crimp Terminal Harwin 0015249147 vs KF-4500798
IPL1-107-02-S-D-K Rectangular Power Connector, 14 Contact(s), Male, Surface Mount Terminal Samtec Inc 0015249147 vs IPL1-107-02-S-D-K
39-34-0149 Rectangular Power Connector, 14 Contact(s), Male, Solder Terminal Molex 0015249147 vs 39-34-0149

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 0015249147 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 0015249147 by Molex

  • Please alert me when 0015249147 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 0015249147 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 0015249147 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 0015249147 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 0015249147.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 0015249147 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: