Part Details for 0015311062 by Molex
Overview of 0015311062 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0015311062
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM2590-ND
|
DigiKey | CONN RCPT HSG 6POS 4.80MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
470 In Stock |
|
$0.3620 / $0.6000 | Buy Now |
DISTI #
0015311062
|
Avnet Americas | Conn Housing F 6 POS 4.8mm Crimp ST Cable Mount Bag - Bulk (Alt: 0015311062) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Container: Bulk | 0 |
|
$0.3200 | Buy Now |
DISTI #
MOL15-31-1062
|
Heilind Electronics | 6POS MINI FIT PLUG HOUS 502506R1 | Americas - 1515 in Stock |
|
$0.3800 / $0.4732 | Buy Now |
DISTI #
MOL15-31-1062
|
Interstate Connecting Components | 6POS MINI FIT PLUG HOUS 502506R1 | 505 |
|
$0.3800 / $0.4732 | Buy Now |
Part Details for 0015311062
0015311062 CAD Models
0015311062 Part Data Attributes
|
0015311062
Molex
Buy Now
Datasheet
|
Compare Parts:
0015311062
Molex
CONN HSNG FEMALE PLUG 6POS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |