There are no models available for this part yet.
Overview of 0015445104 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 0015445104 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
0015445104-ND
|
DigiKey | CONN RCPT 4POS 0.1 GOLD PCB Min Qty: 8640 Lead time: 21 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.1798 | Buy Now | |
DISTI #
0015445104
|
Avnet Americas | Conn Socket Strip RCP 4 POS 2.54mm Solder ST Thru-Hole Tray - Trays (Alt: 0015445104) RoHS: Compliant Min Qty: 8640 Package Multiple: 4320 Container: Tray | 0 |
|
$2.0005 | Buy Now | |
DISTI #
MOL15-44-5104
|
Heilind Electronics | CGRID VT RCPT 30SAU 4CKT | Americas - 0 in Stock |
|
$2.4415 | Buy Now |
CAD Models for 0015445104 by Molex
Part Data Attributes for 0015445104 by Molex
0015445104
Molex
|
|
---|---|
Samacsys Manufacturer
|
Molex
|
Want to compare parts?
-
0015445104MolexVS
-