There are no models available for this part yet.
Overview of 0015445118 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Transportation and Logistics
Agriculture Technology
Telecommunications
Automotive
Education and Research
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Renewable Energy
Robotics and Drones
Price & Stock for 0015445118 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
0015445118-ND
|
DigiKey | CONN RCPT 18POS 0.1 GOLD PCB Min Qty: 1872 Lead time: 21 Weeks Container: Tray | Temporarily Out of Stock |
|
$7.3725 | Buy Now | |
DISTI #
0015445118
|
Avnet Americas | Conn Socket Strip RCP 18 POS 2.54mm Solder ST Thru-Hole Tray - Trays (Alt: 0015445118) RoHS: Compliant Min Qty: 1872 Package Multiple: 936 Container: Tray | 0 |
|
$6.7661 | Buy Now | |
DISTI #
MOL15-44-5118
|
Heilind Electronics | CGRID VT RCPT 30SAU 18CKT | Americas - 0 in Stock |
|
$8.2574 | Buy Now |
CAD Models for 0015445118 by Molex
Part Data Attributes for 0015445118 by Molex
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Samacsys Manufacturer
|
Molex
|
Connector Type
|
BOARD CONNECTOR
|