Part Details for 0015446810 by Molex
Overview of 0015446810 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0015446810
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0015446810-ND
|
DigiKey | CONN RCPT 10POS 0.1 TIN PCB Min Qty: 3456 Lead time: 19 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.6825 | Buy Now |
DISTI #
0015446810
|
Avnet Americas | Conn Socket Strip RCP 10 POS 2.54mm Solder ST Thru-Hole Tray - Trays (Alt: 0015446810) RoHS: Compliant Min Qty: 3456 Package Multiple: 1728 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$4.7363 / $6.2767 | Buy Now |
DISTI #
MOL15-44-6810
|
Heilind Electronics | CGRID VT RCPT TIN 10CKT | Americas - 0 in Stock |
|
$5.2446 | Buy Now |
Part Details for 0015446810
0015446810 CAD Models
0015446810 Part Data Attributes
|
0015446810
Molex
Buy Now
|
Compare Parts:
0015446810
Molex
|
Samacsys Manufacturer | Molex |