Part Details for 0015446824 by Molex
Overview of 0015446824 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Transportation and Logistics
Agriculture Technology
Telecommunications
Automotive
Education and Research
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Renewable Energy
Robotics and Drones
Price & Stock for 0015446824
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0015446824-ND
|
DigiKey | CONN RCPT 24POS 0.1 TIN PCB Min Qty: 2160 Lead time: 20 Weeks Container: Tray | Temporarily Out of Stock |
|
$6.4773 | Buy Now |
DISTI #
0015446824
|
Avnet Americas | Conn Socket Strip RCP 24 POS 2.54mm Solder ST Thru-Hole Tray - Trays (Alt: 0015446824) RoHS: Compliant Min Qty: 720 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Tray | 1420 |
|
$5.6879 / $9.9524 | Buy Now |
DISTI #
MOL15-44-6824
|
Heilind Electronics | CGRID VT RCPT TIN 24CKT | Americas - 0 in Stock |
|
$7.0910 | Buy Now |
Part Details for 0015446824
0015446824 CAD Models
0015446824 Part Data Attributes
|
0015446824
Molex
Buy Now
Datasheet
|
Compare Parts:
0015446824
Molex
CONN RCPT 24POS .100 VERT T/H
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |